CAP .0015UF 2000V METAL POLYPRO - B32652A2152J - Capacitors
1500pF Film Capacitor EPCOS Inc Radial 2000V (2kV) B32652A2152J
| Digi-Key Part Number | 495-1377-ND |
1 10 100 500 1000 5000 10000 |
.63000 .46700 .33380 .24030 .18690 .17355 .16688 |
Extended Price
0.63 4.67 33.38 120.15 186.90 867.75 1668.80 |
| Manufacturer Part Number | B32652A2152J | |||
| Description | CAP .0015UF 2000V METAL POLYPRO | |||
| Quantity Available | 2848 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32652A2152J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32652A2152J B32652A2152J 495 1377 ND 4951377ND 495-1377 |
B32652A2152J Specification Sheet
CAP .0015UF 2000V METAL POLYPRO - B32652A2152J (495-1377-ND) - Capacitors
Related parts 1500pF Film Capacitor EPCOS Inc Radial 2000V (2kV) B32652A2152JCAP .0015UF 2000V METAL POLYPRO - B32652A2152J
Order 'cap .0015uf 2000v metal polypro - B32652A2152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1377-ND.
CAP .001UF 2000V METAL POLYPRO - B32652A2102J
Order 'cap .001uf 2000v metal polypro - B32652A2102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1376-ND.
CAP .0022UF 2000V METAL POLYPRO - B32652A2222J
Order 'cap .0022uf 2000v metal polypro - B32652A2222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1378-ND.
CAP .0033UF 2000V METAL POLYPRO - B32652A2332J
Order 'cap .0033uf 2000v metal polypro - B32652A2332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1379-ND.
CAP 1000PF 2000V METAL POLYPRO - B32612A2102J008
Order 'cap 1000pf 2000v metal polypro - B32612A2102J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3560-ND.
CAP 1500PF 2000V METAL POLYPRO - B32612A2152J008
Order 'cap 1500pf 2000v metal polypro - B32612A2152J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3561-ND.
CAP 2200PF 2000V METAL POLYPRO - B32612A2222J008
Order 'cap 2200pf 2000v metal polypro - B32612A2222J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3562-ND.
CAP 3300PF 2000V METAL POLYPRO - B32612A2332J008
Order 'cap 3300pf 2000v metal polypro - B32612A2332J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3563-ND.
CAP 4700PF 2000V METAL POLYPRO - B32612A2472J008
Order 'cap 4700pf 2000v metal polypro - B32612A2472J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3564-ND.
CAP 10000PF 2000V METAL POLYPRO - B32613A2103J008
Order 'cap 10000pf 2000v metal polypro - B32613A2103J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3594-ND.
CAP 15000PF 2000V METAL POLYPRO - B32613A2153J008
Order 'cap 15000pf 2000v metal polypro - B32613A2153J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3595-ND.
CAP 3300PF 2000V METAL POLYPRO - B32613A2332J008
Order 'cap 3300pf 2000v metal polypro - B32613A2332J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3596-ND.
CAP 4700PF 2000V METAL POLYPRO - B32613A2472J008
Order 'cap 4700pf 2000v metal polypro - B32613A2472J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3597-ND.
CAP 6800PF 2000V METAL POLYPRO - B32613A2682J008
Order 'cap 6800pf 2000v metal polypro - B32613A2682J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3598-ND.
CAP 10000PF 2000V METAL POLYPRO - B32613A8103J008
Order 'cap 10000pf 2000v metal polypro - B32613A8103J008' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3610-ND.
Options for 1500pF Film Capacitor EPCOS Inc Radial 2000V (2kV) B32652A2152J
Send this link via E-Mail
Help With This Screen
