RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V - Resistors
| Digi-Key Part Number | P56GCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ560V | |||
| Description | RES 56 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 3810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ560V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ560V ERJ3GEYJ560V P56GCT ND P56GCTND P56GCT |
ERJ-3GEYJ560V Specification Sheet
RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V (P56GCT-ND) - Resistors
Related parts Resistors:RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V
Order 'res 56 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56GCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V
Order 'res 56 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56GDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ560V
Order 'res 56 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56GTR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
Order 'res 5.6 ohm 1/10w 5% 0603 smd - 9C06031A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
Order 'res 56 ohm 1/10w 5% 0603 smd - 9C06031A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
Order 'res 5.6 ohm 1/10w 5% 0603 smd - 9C06031A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
Order 'res 56 ohm 1/10w 5% 0603 smd - 9C06031A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - RC0603JR-075R6L
Order 'res 5.6 ohm 1/10w 5% 0603 smd - RC0603JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GRCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - RC0603JR-0756RL
Order 'res 56 ohm 1/10w 5% 0603 smd - RC0603JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GRCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - RC0603JR-0756RL
Order 'res 56 ohm 1/10w 5% 0603 smd - RC0603JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GRDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - RC0603JR-075R6L
Order 'res 5.6 ohm 1/10w 5% 0603 smd - RC0603JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GRDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - RC0603JR-0756RL
Order 'res 56 ohm 1/10w 5% 0603 smd - RC0603JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56GRTR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - RC0603JR-075R6L
Order 'res 5.6 ohm 1/10w 5% 0603 smd - RC0603JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6GRTR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
Order 'res 5.6 ohm 1/10w 5% 0603 smd - 9C06031A5R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6GTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
Order 'res 56 ohm 1/10w 5% 0603 smd - 9C06031A56R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56GTR-ND.
Send this link via E-Mail
Help With This Screen