RES .56 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR56V - Resistors
| Digi-Key Part Number | P.56BCT-ND |
10 50 200 1000 |
.52900 .28500 .16365 .11165 |
Extended Price
5.29 14.25 32.73 111.65 |
| Manufacturer Part Number | ERJ-6RQJR56V | |||
| Description | RES .56 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6RQJR56V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.56 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6RQJR56V ERJ6RQJR56V P 56BCT ND P56BCTND P.56BCT |
ERJ-6RQJR56V Specification Sheet
RES .56 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR56V (P.56BCT-ND) - Resistors
Related parts Resistors:RES .56 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR56V
Order 'res .56 ohm 1/8w 5% 0805 smd - ERJ-6RQJR56V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56BCT-ND.
RES .56 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR56V
Order 'res .56 ohm 1/8w 5% 0805 smd - ERJ-6RQJR56V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56BDKR-ND.
RES .56 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR56V
Order 'res .56 ohm 1/8w 5% 0805 smd - ERJ-6RQJR56V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.56BTR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ560V
Order 'res 56 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56ACT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ560V
Order 'res 56 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56ADKR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ560V
Order 'res 56 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56ATR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ5R6V
Order 'res 5.6 ohm 1/8w 5% 0805 smd - ERJ-6RQJ5R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6BCT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ5R6V
Order 'res 5.6 ohm 1/8w 5% 0805 smd - ERJ-6RQJ5R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6BDKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ5R6V
Order 'res 5.6 ohm 1/8w 5% 0805 smd - ERJ-6RQJ5R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6BTR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ACT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ACT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ADKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ADKR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ARCT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ARCT-ND.
Send this link via E-Mail
Help With This Screen