56.2 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF56R2U
RES 56.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF56R2U - Resistors
| Digi-Key Part Number | P56.2ACCT-ND |
10 50 200 1000 |
.68800 .37000 .21250 .14500 |
Extended Price
6.88 18.50 42.50 145.00 |
| Manufacturer Part Number | ERJ-12SF56R2U | |||
| Description | RES 56.2 OHM 3/4W 1% 2010 SMD | |||
| Quantity Available | 14519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12SF56R2U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.2 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12SF56R2U ERJ12SF56R2U P56 2ACCT ND P562ACCTND P56.2ACCT |
ERJ-12SF56R2U Specification Sheet
RES 56.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF56R2U (P56.2ACCT-ND) - Resistors
Related parts 56.2 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF56R2U56.2 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF56R2U
Order 'res 56.2 ohm 3/4w 1% 2010 smd - ERJ-12SF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.2ACCT-ND.
56.2 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF56R2U
Order 'res 56.2 ohm 3/4w 1% 2010 smd - ERJ-12SF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.2ACDKR-ND.
562 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF5620U
Order 'res 562 ohm 3/4w 1% 2010 smd - ERJ-12SF5620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P562ACCT-ND.
562 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF5620U
Order 'res 562 ohm 3/4w 1% 2010 smd - ERJ-12SF5620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P562ACDKR-ND.
56.2 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF56R2U
Order 'res 56.2 ohm 3/4w 1% 2010 smd - ERJ-12SF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56.2ACTR-ND.
562 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF5620U
Order 'res 562 ohm 3/4w 1% 2010 smd - ERJ-12SF5620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P562ACTR-ND.
10.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ACCT-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACCT-ND.
10.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KACCT-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACCT-ND.
1.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KACCT-ND.
1.00M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MACCT-ND.
10.5 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF10R5U
Order 'res 10.5 ohm 3/4w 1% 2010 smd - ERJ-12SF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.5ACCT-ND.
105 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1050U
Order 'res 105 ohm 3/4w 1% 2010 smd - ERJ-12SF1050U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P105ACCT-ND.
1.05K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1051U
Order 'res 1.05k ohm 3/4w 1% 2010 smd - ERJ-12SF1051U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.05KACCT-ND.
Options for 56.2 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF56R2U
Send this link via E-Mail
Help With This Screen
