560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF5600C
RES 560 OHM 1/20W 1% 0201 SMD - ERJ-1GEF5600C - Resistors
| Digi-Key Part Number | P560ABCT-ND |
10 50 200 1000 |
.11000 .05920 .03400 .02320 |
Extended Price
1.10 2.96 6.80 23.20 |
| Manufacturer Part Number | ERJ-1GEF5600C | |||
| Description | RES 560 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 51479 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF5600C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF5600C ERJ1GEF5600C P560ABCT ND P560ABCTND P560ABCT |
ERJ-1GEF5600C Specification Sheet
RES 560 OHM 1/20W 1% 0201 SMD - ERJ-1GEF5600C (P560ABCT-ND) - Resistors
Related parts 560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF5600C560 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ561U
Order 'res 560 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ561U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560WCT-ND.
560 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ561U
Order 'res 560 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ561U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560WDKR-ND.
56.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ560U
Order 'res 56 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ560U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56WCT-ND.
56.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ560U
Order 'res 56 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ560U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56WDKR-ND.
56.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF56R0C
Order 'res 56.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF56R0C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.0ABCT-ND.
560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF5600C
Order 'res 560 ohm 1/20w 1% 0201 smd - ERJ-1GEF5600C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560ABCT-ND.
560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF5600C
Order 'res 560 ohm 1/20w 1% 0201 smd - ERJ-1GEF5600C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560ABDKR-ND.
56.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF56R0C
Order 'res 56.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF56R0C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.0ABDKR-ND.
560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ561C
Order 'res 560 ohm 1/20w 5% 0201 smd - ERJ-1GEJ561C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560AGCT-ND.
560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ561C
Order 'res 560 ohm 1/20w 5% 0201 smd - ERJ-1GEJ561C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560AGDKR-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3YEB561V
Order 'res 560 ohm 1/10w .1% 0603 smd - ERA-3YEB561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560YCT-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3YEB561V
Order 'res 560 ohm 1/10w .1% 0603 smd - ERA-3YEB561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560YDKR-ND.
560 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-6YEB561V
Order 'res 560 ohm 1/8w .1% 0805 smd - ERA-6YEB561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560ZCT-ND.
560 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-6YEB561V
Order 'res 560 ohm 1/8w .1% 0805 smd - ERA-6YEB561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560ZDKR-ND.
560 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF5600U
Order 'res 560 ohm 1/2w 1% 1210 smd - ERJ-14NF5600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560AACT-ND.
Options for 560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF5600C
Send this link via E-Mail
Help With This Screen
