549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5490X
RES 549 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5490X - Resistors
| Digi-Key Part Number | P549LTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF5490X | |||
| Description | RES 549 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 80000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5490X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 549 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5490X ERJ2RKF5490X P549LTR ND P549LTRND P549LTR |
ERJ-2RKF5490X Specification Sheet
RES 549 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5490X (P549LTR-ND) - Resistors
Related parts 549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5490X549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5490V
Order 'res 549 ohm 1/10w 1% 0603 smd - ERJ-3EKF5490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549HCT-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF54R9V
Order 'res 54.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF54R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P54.9HCT-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF54R9V
Order 'res 54.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF54R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P54.9HDKR-ND.
549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5490V
Order 'res 549 ohm 1/10w 1% 0603 smd - ERJ-3EKF5490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549HDKR-ND.
549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF5490V
Order 'res 549 ohm 1/10w 1% 0603 smd - ERJ-3EKF5490V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P549HTR-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF54R9V
Order 'res 54.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF54R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P54.9HTR-ND.
549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5490X
Order 'res 549 ohm 1/10w 1% 0402 smd - ERJ-2RKF5490X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549LCT-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF54R9X
Order 'res 54.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF54R9X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P54.9LCT-ND.
549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5490X
Order 'res 549 ohm 1/10w 1% 0402 smd - ERJ-2RKF5490X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549LDKR-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF54R9X
Order 'res 54.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF54R9X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P54.9LDKR-ND.
549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5490X
Order 'res 549 ohm 1/10w 1% 0402 smd - ERJ-2RKF5490X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P549LTR-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF54R9X
Order 'res 54.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF54R9X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P54.9LTR-ND.
549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERA-3AEB5490V
Order 'res 549 ohm 1/10w .1% 0603 smd - ERA-3AEB5490V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-3AEB5490V-ND.
54.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERA-3AEB54R9V
Order 'res 54.9 ohm 1/10w .1% 0603 smd - ERA-3AEB54R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-3AEB54R9V-ND.
549 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF5490U
Order 'res 549 ohm 1/2w 1% 1210 smd - ERJ-14NF5490U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549AACT-ND.
Options for 549 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5490X
Send this link via E-Mail
Help With This Screen
