RES 54.9K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5492V
| Digi-Key Part Number | P54.9KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF5492V | |||
| Description | RES 54.9K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 2580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF5492V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 54.9K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF5492V ERJ6ENF5492V P54 9KCCT ND P549KCCTND P54.9KCCT |
ERJ-6ENF5492V Specification Sheet
RES 54.9K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5492V (P54.9KCCT-ND)
Related parts :RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ104V
Order 'res 100k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ104V
Order 'res 100k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ104V
Order 'res 100k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KATR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V
Order 'res 10 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ACT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V
Order 'res 10 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADKR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ100V
Order 'res 10 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ATR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R0V
Order 'res 1.0 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BCT-ND.
RES .1 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR10V
Order 'res .1 ohm 1/8w 5% 0805 smd - ERJ-6RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10BCT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R0V
Order 'res 1.0 ohm 1/8w 5% 0805 smd - ERJ-6RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BDKR-ND.
Send this link via E-Mail
Help With This Screen