CAP .0033UF 1000V METAL POLYPRO - B32620A332J
| Digi-Key Part Number | 495-1343-ND |
1 10 100 500 1000 5000 10000 |
.46000 .34000 .24250 .17460 .13580 .12610 .12125 |
Extended Price
0.46 3.40 24.25 87.30 135.80 630.50 1212.50 |
| Manufacturer Part Number | B32620A332J | |||
| Description | CAP .0033UF 1000V METAL POLYPRO | |||
| Quantity Available | 3686 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32620A332J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32620A332J B32620A332J 495 1343 ND 4951343ND 495-1343 |
B32620A332J Specification Sheet
CAP .0033UF 1000V METAL POLYPRO - B32620A332J (495-1343-ND)
Related parts:CAP .0033UF 1000V METAL POLYPRO - B32620A332J
Order 'cap .0033uf 1000v metal polypro - B32620A332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1343-ND.
CAP .0033UF 1000V METAL POLYPRO - B32621A332J
Order 'cap .0033uf 1000v metal polypro - B32621A332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1342-ND.
CAP .0033UF 250V METAL POLYPRO - B32621A3332J
Order 'cap .0033uf 250v metal polypro - B32621A3332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1280-ND.
CAP .0033UF 630V METAL POLYPRO - B32620A6332J
Order 'cap .0033uf 630v metal polypro - B32620A6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1319-ND.
CAP .0033UF 630V METAL POLYPRO - B32621A6332J
Order 'cap .0033uf 630v metal polypro - B32621A6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1320-ND.
CAP .00047UF 1000V METAL POLYPRO - B32620J471J
Order 'cap .00047uf 1000v metal polypro - B32620J471J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1336-ND.
CAP .00068UF 1000V METAL POLYPRO - B32620J681J
Order 'cap .00068uf 1000v metal polypro - B32620J681J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1337-ND.
CAP .0015UF 1000V METAL POLYPRO - B32620A152J
Order 'cap .0015uf 1000v metal polypro - B32620A152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1338-ND.
CAP .0022UF 1000V METAL POLYPRO - B32620A222J
Order 'cap .0022uf 1000v metal polypro - B32620A222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1339-ND.
CAP .0022UF 1000V METAL POLYPRO - B32621A222J
Order 'cap .0022uf 1000v metal polypro - B32621A222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1340-ND.
CAP .0022UF 1000V METAL POLYPRO - B32620J222J
Order 'cap .0022uf 1000v metal polypro - B32620J222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1341-ND.
CAP .0047UF 1000V METAL POLYPRO - B32621A472J
Order 'cap .0047uf 1000v metal polypro - B32621A472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1344-ND.
CAP .0047UF 1000V METAL POLYPRO - B32620J472J
Order 'cap .0047uf 1000v metal polypro - B32620J472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1345-ND.
CAP .0047UF 1000V METAL POLYPRO - B32620A472J
Order 'cap .0047uf 1000v metal polypro - B32620A472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1346-ND.
CAP .0068UF 1000V METAL POLYPRO - B32620A682J
Order 'cap .0068uf 1000v metal polypro - B32620A682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1347-ND.
Send this link via E-Mail
Help With This Screen