CAP .0033UF 1000V METAL POLYPRO - B32621A332J
| Digi-Key Part Number | 495-1342-ND |
1 10 100 500 1000 5000 10000 |
.50000 .37100 .26500 .19080 .14840 .13780 .13250 |
Extended Price
0.50 3.71 26.50 95.40 148.40 689.00 1325.00 |
| Manufacturer Part Number | B32621A332J | |||
| Description | CAP .0033UF 1000V METAL POLYPRO | |||
| Quantity Available | 3988 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32621A332J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32621A332J B32621A332J 495 1342 ND 4951342ND 495-1342 |
B32621A332J Specification Sheet
CAP .0033UF 1000V METAL POLYPRO - B32621A332J (495-1342-ND)
Related parts:CAP .0033UF 1000V METAL POLYPRO - B32621A332J
Order 'cap .0033uf 1000v metal polypro - B32621A332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1342-ND.
CAP .0033UF 1000V METAL POLYPRO - B32620A332J
Order 'cap .0033uf 1000v metal polypro - B32620A332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1343-ND.
CAP .0033UF 250V METAL POLYPRO - B32621A3332J
Order 'cap .0033uf 250v metal polypro - B32621A3332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1280-ND.
CAP .0033UF 630V METAL POLYPRO - B32620A6332J
Order 'cap .0033uf 630v metal polypro - B32620A6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1319-ND.
CAP .0033UF 630V METAL POLYPRO - B32621A6332J
Order 'cap .0033uf 630v metal polypro - B32621A6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1320-ND.
CAP .00047UF 1000V METAL POLYPRO - B32620J471J
Order 'cap .00047uf 1000v metal polypro - B32620J471J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1336-ND.
CAP .00068UF 1000V METAL POLYPRO - B32620J681J
Order 'cap .00068uf 1000v metal polypro - B32620J681J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1337-ND.
CAP .0015UF 1000V METAL POLYPRO - B32620A152J
Order 'cap .0015uf 1000v metal polypro - B32620A152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1338-ND.
CAP .0022UF 1000V METAL POLYPRO - B32620A222J
Order 'cap .0022uf 1000v metal polypro - B32620A222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1339-ND.
CAP .0022UF 1000V METAL POLYPRO - B32621A222J
Order 'cap .0022uf 1000v metal polypro - B32621A222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1340-ND.
CAP .0022UF 1000V METAL POLYPRO - B32620J222J
Order 'cap .0022uf 1000v metal polypro - B32620J222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1341-ND.
CAP .0047UF 1000V METAL POLYPRO - B32621A472J
Order 'cap .0047uf 1000v metal polypro - B32621A472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1344-ND.
CAP .0047UF 1000V METAL POLYPRO - B32620J472J
Order 'cap .0047uf 1000v metal polypro - B32620J472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1345-ND.
CAP .0047UF 1000V METAL POLYPRO - B32620A472J
Order 'cap .0047uf 1000v metal polypro - B32620A472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1346-ND.
CAP .0068UF 1000V METAL POLYPRO - B32620A682J
Order 'cap .0068uf 1000v metal polypro - B32620A682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1347-ND.
Send this link via E-Mail
Help With This Screen