53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF53R6X
RES 53.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF53R6X - Resistors
| Digi-Key Part Number | P53.6LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF53R6X | |||
| Description | RES 53.6 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF53R6X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 53.6 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF53R6X ERJ2RKF53R6X P53 6LDKR ND P536LDKRND P53.6LDKR |
ERJ-2RKF53R6X Specification Sheet
RES 53.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF53R6X (P53.6LDKR-ND) - Resistors
Related parts 53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF53R6X536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5360V
Order 'res 536 ohm 1/10w 1% 0603 smd - ERJ-3EKF5360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536HCT-ND.
53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF53R6V
Order 'res 53.6 ohm 1/10w 1% 0603 smd - ERJ-3EKF53R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6HCT-ND.
53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF53R6V
Order 'res 53.6 ohm 1/10w 1% 0603 smd - ERJ-3EKF53R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6HDKR-ND.
536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5360V
Order 'res 536 ohm 1/10w 1% 0603 smd - ERJ-3EKF5360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536HDKR-ND.
536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5360X
Order 'res 536 ohm 1/10w 1% 0402 smd - ERJ-2RKF5360X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536LCT-ND.
53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF53R6X
Order 'res 53.6 ohm 1/10w 1% 0402 smd - ERJ-2RKF53R6X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6LCT-ND.
536 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5360X
Order 'res 536 ohm 1/10w 1% 0402 smd - ERJ-2RKF5360X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536LDKR-ND.
53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF53R6X
Order 'res 53.6 ohm 1/10w 1% 0402 smd - ERJ-2RKF53R6X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6LDKR-ND.
53.6 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF53R6U
Order 'res 53.6 ohm 1/2w 1% 1210 smd - ERJ-14NF53R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6AACT-ND.
536 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF5360U
Order 'res 536 ohm 1/2w 1% 1210 smd - ERJ-14NF5360U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536AACT-ND.
53.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF53R6V
Order 'res 53.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF53R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6CCT-ND.
536 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF5360V
Order 'res 536 ohm 1/8w 1% 0805 smd - ERJ-6ENF5360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536CCT-ND.
53.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF53R6V
Order 'res 53.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF53R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6CDKR-ND.
536 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF5360V
Order 'res 536 ohm 1/8w 1% 0805 smd - ERJ-6ENF5360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536CDKR-ND.
536 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF5360V
Order 'res 536 ohm 1/4w 1% 1206 smd - ERJ-8ENF5360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536FCT-ND.
Options for 53.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF53R6X
Send this link via E-Mail
Help With This Screen
