680pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J681J
CAP .00068UF 1000V METAL POLYPRO - B32620J681J - Capacitors
| Digi-Key Part Number | 495-1337-ND |
1 10 100 500 1000 5000 10000 |
.53000 .39400 .28130 .20250 .15750 .14625 .14063 |
Extended Price
0.53 3.94 28.13 101.25 157.50 731.25 1406.30 |
| Manufacturer Part Number | B32620J681J | |||
| Description | CAP .00068UF 1000V METAL POLYPRO | |||
| Quantity Available | 1482 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32620J681J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32620J681J B32620J681J 495 1337 ND 4951337ND 495-1337 |
B32620J681J Specification Sheet
CAP .00068UF 1000V METAL POLYPRO - B32620J681J (495-1337-ND) - Capacitors
Related parts 680pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J681J680pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J681J
Order 'cap .00068uf 1000v metal polypro - B32620J681J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1337-ND.
470pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J471J
Order 'cap .00047uf 1000v metal polypro - B32620J471J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1336-ND.
1500pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620A152J
Order 'cap .0015uf 1000v metal polypro - B32620A152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1338-ND.
2200pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620A222J
Order 'cap .0022uf 1000v metal polypro - B32620A222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1339-ND.
2200pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32621A222J
Order 'cap .0022uf 1000v metal polypro - B32621A222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1340-ND.
2200pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J222J
Order 'cap .0022uf 1000v metal polypro - B32620J222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1341-ND.
3300pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32621A332J
Order 'cap .0033uf 1000v metal polypro - B32621A332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1342-ND.
3300pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620A332J
Order 'cap .0033uf 1000v metal polypro - B32620A332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1343-ND.
4700pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32621A472J
Order 'cap .0047uf 1000v metal polypro - B32621A472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1344-ND.
4700pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J472J
Order 'cap .0047uf 1000v metal polypro - B32620J472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1345-ND.
4700pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620A472J
Order 'cap .0047uf 1000v metal polypro - B32620A472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1346-ND.
6800pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620A682J
Order 'cap .0068uf 1000v metal polypro - B32620A682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1347-ND.
6800pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32621A682J
Order 'cap .0068uf 1000v metal polypro - B32621A682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1348-ND.
10000pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32652A0103J
Order 'cap .01uf 1000v metal polypro - B32652A0103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1349-ND.
10000pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32621A103J
Order 'cap .01uf 1000v metal polypro - B32621A103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1350-ND.
Options for 680pF Film Capacitor EPCOS Inc Radial 1000V (1kV) B32620J681J
Send this link via E-Mail
Help With This Screen
