5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ515X
RESISTOR 5.1M OHM 1/10W 5% 0402 - ERJ-2GEJ515X - Resistors
| Digi-Key Part Number | P5.1MJDKR-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ515X | |||
| Description | RESISTOR 5.1M OHM 1/10W 5% 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ515X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | -400/+150ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ515X ERJ2GEJ515X P5 1MJDKR ND P51MJDKRND P5.1MJDKR |
ERJ-2GEJ515X Specification Sheet
RESISTOR 5.1M OHM 1/10W 5% 0402 - ERJ-2GEJ515X (P5.1MJDKR-ND) - Resistors
Related parts 5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ515X5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ515X
Order 'resistor 5.1m ohm 1/10w 5% 0402 - ERJ-2GEJ515X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MJCT-ND.
5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ515X
Order 'resistor 5.1m ohm 1/10w 5% 0402 - ERJ-2GEJ515X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MJDKR-ND.
5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ515X
Order 'resistor 5.1m ohm 1/10w 5% 0402 - ERJ-2GEJ515X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1MJTR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JCT-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JDKR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
10.0M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ106X
Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJCT-ND.
10.0M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ106X
Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJDKR-ND.
10.0M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ106X
Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MJTR-ND.
1.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JCT-ND.
1.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JDKR-ND.
1.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
1.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JCT-ND.
1.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JDKR-ND.
1.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2JTR-ND.
Options for 5.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ515X
Send this link via E-Mail
Help With This Screen
