RESISTOR 5.1M OHM 1/16W 5% 0402 - ERJ-2GEJ515X - Resistors
| Digi-Key Part Number | P5.1MJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ515X | |||
| Description | RESISTOR 5.1M OHM 1/16W 5% 0402 | |||
| Quantity Available | 5870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ515X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10M |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ515X ERJ2GEJ515X P5 1MJCT ND P51MJCTND P5.1MJCT |
ERJ-2GEJ515X Specification Sheet
RESISTOR 5.1M OHM 1/16W 5% 0402 - ERJ-2GEJ515X (P5.1MJCT-ND) - Resistors
Related parts Resistors:RES 1M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1M 5% R
Order 'res 1m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1M5%RTR-ND.
RES 1M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1M 5% R
Order 'res 1m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S1M5%RCT-ND.
RES 1M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1M 5% R
Order 'res 1m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S1M5%RDKR-ND.
RESISTOR 5.1M OHM 1/16W 5% 0402 - ERJ-2GEJ515X
Order 'resistor 5.1m ohm 1/16w 5% 0402 - ERJ-2GEJ515X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MJCT-ND.
RESISTOR 5.1M OHM 1/16W 5% 0402 - ERJ-2GEJ515X
Order 'resistor 5.1m ohm 1/16w 5% 0402 - ERJ-2GEJ515X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MJDKR-ND.
RESISTOR 5.1M OHM 1/16W 5% 0402 - ERJ-2GEJ515X
Order 'resistor 5.1m ohm 1/16w 5% 0402 - ERJ-2GEJ515X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1MJTR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JCT-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JDKR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJCT-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJDKR-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MJTR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JCT-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JDKR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
Send this link via E-Mail
Help With This Screen