RES 5.1K OHM 1W 5% 2512 SMD - ERJ-1WYJ512U
| Digi-Key Part Number | P5.1KXCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ512U | |||
| Description | RES 5.1K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ512U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ512U ERJ1WYJ512U P5 1KXCT ND P51KXCTND P5.1KXCT |
ERJ-1WYJ512U Specification Sheet
RES 5.1K OHM 1W 5% 2512 SMD - ERJ-1WYJ512U (P5.1KXCT-ND)
Related parts:RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1KAETR-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1KAETR-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1KAEDKR-ND.
RES 5.1K OHM 1W 5% 2512 SMD - ERJ-1WYJ512U
Order 'res 5.1k ohm 1w 5% 2512 smd - ERJ-1WYJ512U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KXCT-ND.
RES 5.1K OHM 1W 5% 2512 SMD - ERJ-1WYJ512U
Order 'res 5.1k ohm 1w 5% 2512 smd - ERJ-1WYJ512U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KXTR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
Send this link via E-Mail
Help With This Screen