RES 5.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ512V
| Digi-Key Part Number | P5.1KGCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ512V | |||
| Description | RES 5.1K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 8740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ512V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ512V ERJ3GEYJ512V P5 1KGCT ND P51KGCTND P5.1KGCT |
ERJ-3GEYJ512V Specification Sheet
RES 5.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ512V (P5.1KGCT-ND)
Related parts:RES 100K OHM 1/10W .05% 0603 SMD - RT0603WRB07100KL
Order 'res 100k ohm 1/10w .05% 0603 smd - RT0603WRB07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100KL-ND.
RES 100 OHM 1/10W .05% 0603 SMD - RT0603WRB07100RL
Order 'res 100 ohm 1/10w .05% 0603 smd - RT0603WRB07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100RL-ND.
RES 10K OHM 1/10W .05% 0603 SMD - RT0603WRB0710KL
Order 'res 10k ohm 1/10w .05% 0603 smd - RT0603WRB0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0710KL-ND.
RES 110K OHM 1/10W .05% 0603 SMD - RT0603WRB07110KL
Order 'res 110k ohm 1/10w .05% 0603 smd - RT0603WRB07110KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110KL-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RT0603WRB07110RL
Order 'res 110 ohm 1/10w .05% 0603 smd - RT0603WRB07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110RL-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
Order 'res 11k ohm 1/10w .05% 0603 smd - RT0603WRB0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 120K OHM 1/10W .05% 0603 SMD - RT0603WRB07120KL
Order 'res 120k ohm 1/10w .05% 0603 smd - RT0603WRB07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120KL-ND.
RES 120 OHM 1/10W .05% 0603 SMD - RT0603WRB07120RL
Order 'res 120 ohm 1/10w .05% 0603 smd - RT0603WRB07120RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120RL-ND.
RES 12K OHM 1/10W .05% 0603 SMD - RT0603WRB0712KL
Order 'res 12k ohm 1/10w .05% 0603 smd - RT0603WRB0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0712KL-ND.
RES 130K OHM 1/10W .05% 0603 SMD - RT0603WRB07130KL
Order 'res 130k ohm 1/10w .05% 0603 smd - RT0603WRB07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130KL-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RT0603WRB07130RL
Order 'res 130 ohm 1/10w .05% 0603 smd - RT0603WRB07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130RL-ND.
RES 13K OHM 1/10W .05% 0603 SMD - RT0603WRB0713KL
Order 'res 13k ohm 1/10w .05% 0603 smd - RT0603WRB0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0713KL-ND.
RES 150K OHM 1/10W .05% 0603 SMD - RT0603WRB07150KL
Order 'res 150k ohm 1/10w .05% 0603 smd - RT0603WRB07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07150KL-ND.
RES 150 OHM 1/10W .05% 0603 SMD - RT0603WRB07150RL
Order 'res 150 ohm 1/10w .05% 0603 smd - RT0603WRB07150RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07150RL-ND.
RES 15K OHM 1/10W .05% 0603 SMD - RT0603WRB0715KL
Order 'res 15k ohm 1/10w .05% 0603 smd - RT0603WRB0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0715KL-ND.
Send this link via E-Mail
Help With This Screen