RES 51K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ513V - Resistors
| Digi-Key Part Number | P51KEDKR-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ513V | |||
| Description | RES 51K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ513V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ513V ERJ8GEYJ513V P51KEDKR ND P51KEDKRND P51KEDKR |
ERJ-8GEYJ513V Specification Sheet
RES 51K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ513V (P51KEDKR-ND) - Resistors
Related parts Resistors:RES 51K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ513V
Order 'res 51k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KECT-ND.
RES 51K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ513V
Order 'res 51k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KEDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ513V
Order 'res 51k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ513V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KETR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ512V
Order 'res 5.1k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ512V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KECT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ512V
Order 'res 5.1k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ512V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KEDKR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ512V
Order 'res 5.1k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ512V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KETR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - 9C12063A5102JLHFT
Order 'res 51k ohm 1/4w 5% 1206 smd - 9C12063A5102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KECT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT
Order 'res 5.1k ohm 1/4w 5% 1206 smd - 9C12063A5101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KECT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT
Order 'res 5.1k ohm 1/4w 5% 1206 smd - 9C12063A5101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KEDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - 9C12063A5102JLHFT
Order 'res 51k ohm 1/4w 5% 1206 smd - 9C12063A5102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KEDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - RC1206JR-0751KL
Order 'res 51k ohm 1/4w 5% 1206 smd - RC1206JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KERCT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L
Order 'res 5.1k ohm 1/4w 5% 1206 smd - RC1206JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KERCT-ND.
RES 51K OHM 1/4W 5% 1206 SMD - RC1206JR-0751KL
Order 'res 51k ohm 1/4w 5% 1206 smd - RC1206JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KERDKR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L
Order 'res 5.1k ohm 1/4w 5% 1206 smd - RC1206JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KERDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - RC1206JR-0751KL
Order 'res 51k ohm 1/4w 5% 1206 smd - RC1206JR-0751KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51KERTR-ND.
Send this link via E-Mail
Help With This Screen