RES 51K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ513V
| Digi-Key Part Number | P51KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ513V | |||
| Description | RES 51K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ513V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ513V ERJ6GEYJ513V P51KACT ND P51KACTND P51KACT |
ERJ-6GEYJ513V Specification Sheet
RES 51K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ513V (P51KACT-ND)
Related parts:RES 51K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ513V
Order 'res 51k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KACT-ND.
RES 51K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ513V
Order 'res 51k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KADKR-ND.
RES 51K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ513V
Order 'res 51k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ513V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KATR-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ512V
Order 'res 5.1k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ512V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KACT-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ512V
Order 'res 5.1k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ512V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KADKR-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ512V
Order 'res 5.1k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ512V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KATR-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - 9C08052A5101JLHFT
Order 'res 5.1k ohm 1/8w 5% 0805 smd - 9C08052A5101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KACT-ND.
RES 51K OHM 1/8W 5% 0805 SMD - 9C08052A5102JLHFT
Order 'res 51k ohm 1/8w 5% 0805 smd - 9C08052A5102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KACT-ND.
RES 51K OHM 1/8W 5% 0805 SMD - 9C08052A5102JLHFT
Order 'res 51k ohm 1/8w 5% 0805 smd - 9C08052A5102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KADKR-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - 9C08052A5101JLHFT
Order 'res 5.1k ohm 1/8w 5% 0805 smd - 9C08052A5101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KADKR-ND.
RES 51K OHM 1/8W 5% 0805 SMD - RC0805JR-0751KL
Order 'res 51k ohm 1/8w 5% 0805 smd - RC0805JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KARCT-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L
Order 'res 5.1k ohm 1/8w 5% 0805 smd - RC0805JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KARCT-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L
Order 'res 5.1k ohm 1/8w 5% 0805 smd - RC0805JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KARDKR-ND.
RES 51K OHM 1/8W 5% 0805 SMD - RC0805JR-0751KL
Order 'res 51k ohm 1/8w 5% 0805 smd - RC0805JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KARDKR-ND.
RES 51K OHM 1/8W 5% 0805 SMD - RC0805JR-0751KL
Order 'res 51k ohm 1/8w 5% 0805 smd - RC0805JR-0751KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51KARTR-ND.
Send this link via E-Mail
Help With This Screen