RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V - Resistors
| Digi-Key Part Number | P5.1GCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ5R1V | |||
| Description | RESISTOR 5.1 OHM 1/10W 5% 0603 | |||
| Quantity Available | 4300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ5R1V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ5R1V ERJ3GEYJ5R1V P5 1GCT ND P51GCTND P5.1GCT |
ERJ-3GEYJ5R1V Specification Sheet
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V (P5.1GCT-ND) - Resistors
Related parts Resistors:RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
Order 'resistor 12m ohm 1/10w 10% 0603 - ERJ-3GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MGCT-ND.
RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
Order 'resistor 12m ohm 1/10w 10% 0603 - ERJ-3GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MGDKR-ND.
RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
Order 'resistor 12m ohm 1/10w 10% 0603 - ERJ-3GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MGTR-ND.
RESISTOR 15M OHM 1/10W 10% 0603 - ERJ-3GEYK156V
Order 'resistor 15m ohm 1/10w 10% 0603 - ERJ-3GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MGCT-ND.
RESISTOR 15M OHM 1/10W 10% 0603 - ERJ-3GEYK156V
Order 'resistor 15m ohm 1/10w 10% 0603 - ERJ-3GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MGDKR-ND.
RESISTOR 15M OHM 1/10W 10% 0603 - ERJ-3GEYK156V
Order 'resistor 15m ohm 1/10w 10% 0603 - ERJ-3GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MGTR-ND.
RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
Order 'resistor 18m ohm 1/10w 10% 0603 - ERJ-3GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MGCT-ND.
RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
Order 'resistor 18m ohm 1/10w 10% 0603 - ERJ-3GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MGDKR-ND.
RESISTOR 18M OHM 1/10W 10% 0603 - ERJ-3GEYK186V
Order 'resistor 18m ohm 1/10w 10% 0603 - ERJ-3GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18MGTR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGCT-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGDKR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MGTR-ND.
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V
Order 'resistor 5.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1GCT-ND.
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V
Order 'resistor 5.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1GDKR-ND.
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V
Order 'resistor 5.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1GTR-ND.
Send this link via E-Mail
Help With This Screen