RESISTOR 5.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ5R1V
| Digi-Key Part Number | P5.1EDKR-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ5R1V | |||
| Description | RESISTOR 5.1 OHM 1/4W 5% 1206 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ5R1V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ5R1V ERJ8GEYJ5R1V P5 1EDKR ND P51EDKRND P5.1EDKR |
ERJ-8GEYJ5R1V Specification Sheet
RESISTOR 5.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ5R1V (P5.1EDKR-ND)
Related parts :RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
Order 'resistor 12m ohm 1/4w 10% 1206 - ERJ-8GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MECT-ND.
RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
Order 'resistor 12m ohm 1/4w 10% 1206 - ERJ-8GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MEDKR-ND.
RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
Order 'resistor 12m ohm 1/4w 10% 1206 - ERJ-8GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12METR-ND.
RESISTOR 15M OHM 1/4W 10% 1206 - ERJ-8GEYK156V
Order 'resistor 15m ohm 1/4w 10% 1206 - ERJ-8GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MECT-ND.
RESISTOR 15M OHM 1/4W 10% 1206 - ERJ-8GEYK156V
Order 'resistor 15m ohm 1/4w 10% 1206 - ERJ-8GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MEDKR-ND.
RESISTOR 15M OHM 1/4W 10% 1206 - ERJ-8GEYK156V
Order 'resistor 15m ohm 1/4w 10% 1206 - ERJ-8GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15METR-ND.
RESISTOR 18M OHM 1/4W 10% 1206 - ERJ-8GEYK186V
Order 'resistor 18m ohm 1/4w 10% 1206 - ERJ-8GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MECT-ND.
RESISTOR 18M OHM 1/4W 10% 1206 - ERJ-8GEYK186V
Order 'resistor 18m ohm 1/4w 10% 1206 - ERJ-8GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MEDKR-ND.
RESISTOR 18M OHM 1/4W 10% 1206 - ERJ-8GEYK186V
Order 'resistor 18m ohm 1/4w 10% 1206 - ERJ-8GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18METR-ND.
RESISTOR 22M OHM 1/4W 10% 1206 - ERJ-8GEYK226V
Order 'resistor 22m ohm 1/4w 10% 1206 - ERJ-8GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MECT-ND.
RESISTOR 22M OHM 1/4W 10% 1206 - ERJ-8GEYK226V
Order 'resistor 22m ohm 1/4w 10% 1206 - ERJ-8GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MEDKR-ND.
RESISTOR 22M OHM 1/4W 10% 1206 - ERJ-8GEYK226V
Order 'resistor 22m ohm 1/4w 10% 1206 - ERJ-8GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22METR-ND.
RESISTOR 5.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ5R1V
Order 'resistor 5.1 ohm 1/4w 5% 1206 - ERJ-8GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1ECT-ND.
RESISTOR 5.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ5R1V
Order 'resistor 5.1 ohm 1/4w 5% 1206 - ERJ-8GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1EDKR-ND.
RESISTOR 5.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ5R1V
Order 'resistor 5.1 ohm 1/4w 5% 1206 - ERJ-8GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1ETR-ND.
Send this link via E-Mail
Help With This Screen