RES ANTI-SURGE 51 OHM 5% 1210 - ERJ-P14J510U - Resistors
| Digi-Key Part Number | P51ASCT-ND |
10 50 200 1000 |
.35600 .21260 .12500 .07500 |
Extended Price
3.56 10.63 25.00 75.00 |
| Manufacturer Part Number | ERJ-P14J510U | |||
| Description | RES ANTI-SURGE 51 OHM 5% 1210 | |||
| Quantity Available | 2790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P14J510U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P14J510U ERJP14J510U P51ASCT ND P51ASCTND P51ASCT |
ERJ-P14J510U Specification Sheet
RES ANTI-SURGE 51 OHM 5% 1210 - ERJ-P14J510U (P51ASCT-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 51 OHM 5% 1210 - ERJ-P14J510U
Order 'res anti-surge 51 ohm 5% 1210 - ERJ-P14J510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51ASCT-ND.
RES ANTI-SURGE 51 OHM 5% 1210 - ERJ-P14J510U
Order 'res anti-surge 51 ohm 5% 1210 - ERJ-P14J510U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51ASTR-ND.
RES ANTI-SURGE 51 OHM 5% 1210 - ERJ-P14J510U
Order 'res anti-surge 51 ohm 5% 1210 - ERJ-P14J510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51ASDKR-ND.
RES ANTI-SURGE 5.1 OHM 5% 1210 - ERJ-P14J5R1U
Order 'res anti-surge 5.1 ohm 5% 1210 - ERJ-P14J5R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1ASCT-ND.
RES ANTI-SURGE 5.1 OHM 5% 1210 - ERJ-P14J5R1U
Order 'res anti-surge 5.1 ohm 5% 1210 - ERJ-P14J5R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1ASTR-ND.
RES ANTI-SURGE 5.1 OHM 5% 1210 - ERJ-P14J5R1U
Order 'res anti-surge 5.1 ohm 5% 1210 - ERJ-P14J5R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1ASDKR-ND.
RES ANTI-SULFUR 51 OHM 5% 1210 - ERJ-S14J510U
Order 'res anti-sulfur 51 ohm 5% 1210 - ERJ-S14J510U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J510U-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ASTR-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KASCT-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ASTR-ND.
Send this link via E-Mail
Help With This Screen