Keywords:





CAP .0015UF 630V METAL POLYPRO - B32620A6152J - Capacitors

1500pF Film Capacitor EPCOS Inc Radial 630V B32620A6152J

Digi-Key Part Number 495-1316-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.48000
.35200
.25130
.18090
.14070
.13065
.12563
Extended Price
0.48
3.52
25.13
90.45
140.70
653.25
1256.30
Manufacturer Part NumberB32620A6152J
DescriptionCAP .0015UF 630V METAL POLYPRO
Quantity Available 1295
All prices are in USD

Purchase 1500pF Film Capacitor EPCOS Inc Radial 630V B32620A6152J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1500pF Film Capacitor EPCOS Inc Radial 630V B32620A6152J
Technical/Catalog InformationB32620A6152J
VendorEPCOS Inc
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 630V
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 105°C
Mounting TypeThrough Hole
FeaturesAC and Pulse
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32620A6152J
B32620A6152J
495 1316 ND
4951316ND
495-1316

B32620A6152J Specification Sheet

Image of CAP .0015UF 630V METAL POLYPRO - B32620A6152J

CAP .0015UF 630V METAL POLYPRO - B32620A6152J (495-1316-ND) - Capacitors

Related parts 1500pF Film Capacitor EPCOS Inc Radial 630V B32620A6152J
CAP .0015UF 630V METAL POLYPRO - B32620A6152J
 Order 'cap .0015uf 630v metal polypro - B32620A6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1316-ND.
CAP .0022UF 630V METAL POLYPRO - B32621A6222J
 Order 'cap .0022uf 630v metal polypro - B32621A6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1317-ND.
CAP .0022UF 630V METAL POLYPRO - B32620A6222J
 Order 'cap .0022uf 630v metal polypro - B32620A6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1318-ND.
CAP .0033UF 630V METAL POLYPRO - B32620A6332J
 Order 'cap .0033uf 630v metal polypro - B32620A6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1319-ND.
CAP .0033UF 630V METAL POLYPRO - B32621A6332J
 Order 'cap .0033uf 630v metal polypro - B32621A6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1320-ND.
CAP .0047UF 630V METAL POLYPRO - B32621A6472J
 Order 'cap .0047uf 630v metal polypro - B32621A6472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1321-ND.
CAP .0047UF 630V METAL POLYPRO - B32620A6472J
 Order 'cap .0047uf 630v metal polypro - B32620A6472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1322-ND.
CAP .0068UF 630V METAL POLYPRO - B32620A6682J
 Order 'cap .0068uf 630v metal polypro - B32620A6682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1323-ND.
CAP .0068UF 630V METAL POLYPRO - B32621A6682J
 Order 'cap .0068uf 630v metal polypro - B32621A6682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1324-ND.
CAP .01UF 630V METAL POLYPRO - B32620A6103J
 Order 'cap .01uf 630v metal polypro - B32620A6103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1325-ND.
CAP .01UF 630V METAL POLYPRO - B32621A6103J
 Order 'cap .01uf 630v metal polypro - B32621A6103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1326-ND.
CAP .015UF 630V METAL POLYPRO - B32620A6153J
 Order 'cap .015uf 630v metal polypro - B32620A6153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1327-ND.
CAP .015UF 630V METAL POLYPRO - B32621A6153J
 Order 'cap .015uf 630v metal polypro - B32621A6153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1328-ND.
CAP .022UF 630V METAL POLYPRO - B32621A6223J
 Order 'cap .022uf 630v metal polypro - B32621A6223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1329-ND.
CAP .033UF 630V METAL POLYPRO - B32652A6333J
 Order 'cap .033uf 630v metal polypro - B32652A6333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1330-ND.

Options for 1500pF Film Capacitor EPCOS Inc Radial 630V B32620A6152J
Send this link via E-Mail
Help With This Screen

CAP .0015UF 630V METAL POLYPRO - B32620A6152J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .0015UF 630V METAL POLY - 184152K630RAB-F Next: CAP .0015UF 630V POLYPRO RAD - DPFF6D15J-F
CAP .0015UF 630V METAL POLYPRO - B32620A6152J