Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V - Resistors

Digi-Key Part Number P51ALCT-ND
Price Break
10
50
200
1000
Unit Price
.20100
.11980
.07050
.04230
Extended Price
2.01
5.99
14.10
42.30
Manufacturer Part NumberERJ-P08J510V
DescriptionRES ANTI-SURGE 51 OHM 5% 1206
Quantity Available 2010
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-P08J510V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms51.0
Power (Watts)0.333W, 1/3W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ P08J510V
ERJP08J510V
P51ALCT ND
P51ALCTND
P51ALCT

ERJ-P08J510V Specification Sheet

Image of RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V

RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V (P51ALCT-ND) - Resistors

Related parts Resistors:
RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V
 Order 'res anti-surge 51 ohm 5% 1206 - ERJ-P08J510V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51ALCT-ND.
RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V
 Order 'res anti-surge 51 ohm 5% 1206 - ERJ-P08J510V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51ALDKR-ND.
RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V
 Order 'res anti-surge 51 ohm 5% 1206 - ERJ-P08J510V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51ALTR-ND.
RES ANTI-SULFUR 51 OHM 5% 1206 - ERJ-S08J510V
 Order 'res anti-sulfur 51 ohm 5% 1206 - ERJ-S08J510V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J510V-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
 Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALCT-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
 Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALDKR-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
 Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ALTR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
 Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALCT-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
 Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALDKR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
 Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KALTR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
 Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALCT-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
 Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALDKR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
 Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ALTR-ND.
RES ANTI-SURGE 1K OHM 5% 1206 - ERJ-P08J102V
 Order 'res anti-surge 1k ohm 5% 1206 - ERJ-P08J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KALCT-ND.
RES ANTI-SURGE 10K OHM 5% 1206 - ERJ-P08J103V
 Order 'res anti-surge 10k ohm 5% 1206 - ERJ-P08J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KALCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ANTI-SURGE 51 OHM 5% 0805 - ERJ-P06J510V Next: RES ANTI-SURGE 51 OHM 5% 1206 - ERJ-P08J510V