RESISTOR 5.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ5R1V - Resistors
| Digi-Key Part Number | P5.1ADKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ5R1V | |||
| Description | RESISTOR 5.1 OHM 1/8W 5% 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ5R1V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ5R1V ERJ6GEYJ5R1V P5 1ADKR ND P51ADKRND P5.1ADKR |
ERJ-6GEYJ5R1V Specification Sheet
RESISTOR 5.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ5R1V (P5.1ADKR-ND) - Resistors
Related parts Resistors:RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
Order 'resistor 12m ohm 1/8w 10% 0805 - ERJ-6GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MACT-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
Order 'resistor 12m ohm 1/8w 10% 0805 - ERJ-6GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MADKR-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
Order 'resistor 12m ohm 1/8w 10% 0805 - ERJ-6GEYK126V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MATR-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
Order 'resistor 15m ohm 1/8w 10% 0805 - ERJ-6GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MACT-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
Order 'resistor 15m ohm 1/8w 10% 0805 - ERJ-6GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MADKR-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
Order 'resistor 15m ohm 1/8w 10% 0805 - ERJ-6GEYK156V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MATR-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
Order 'resistor 18m ohm 1/8w 10% 0805 - ERJ-6GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MACT-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
Order 'resistor 18m ohm 1/8w 10% 0805 - ERJ-6GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MADKR-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
Order 'resistor 18m ohm 1/8w 10% 0805 - ERJ-6GEYK186V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18MATR-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Order 'resistor 22m ohm 1/8w 10% 0805 - ERJ-6GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Order 'resistor 22m ohm 1/8w 10% 0805 - ERJ-6GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MADKR-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Order 'resistor 22m ohm 1/8w 10% 0805 - ERJ-6GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MATR-ND.
RESISTOR 5.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ5R1V
Order 'resistor 5.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1ACT-ND.
RESISTOR 5.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ5R1V
Order 'resistor 5.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1ADKR-ND.
RESISTOR 5.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ5R1V
Order 'resistor 5.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1ATR-ND.
Send this link via E-Mail
Help With This Screen