511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5110X
RES 511 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5110X - Resistors
| Digi-Key Part Number | P511LCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF5110X | |||
| Description | RES 511 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 33040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5110X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 511 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5110X ERJ2RKF5110X P511LCT ND P511LCTND P511LCT |
ERJ-2RKF5110X Specification Sheet
RES 511 OHM 1/10W 1% 0402 SMD - ERJ-2RKF5110X (P511LCT-ND) - Resistors
Related parts 511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5110X511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5110V
Order 'res 511 ohm 1/10w 1% 0603 smd - ERJ-3EKF5110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511HCT-ND.
51.1 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF51R1V
Order 'res 51.1 ohm 1/10w 1% 0603 smd - ERJ-3EKF51R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1HCT-ND.
511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5110V
Order 'res 511 ohm 1/10w 1% 0603 smd - ERJ-3EKF5110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511HDKR-ND.
51.1 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF51R1V
Order 'res 51.1 ohm 1/10w 1% 0603 smd - ERJ-3EKF51R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1HDKR-ND.
511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5110X
Order 'res 511 ohm 1/10w 1% 0402 smd - ERJ-2RKF5110X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511LCT-ND.
51.1 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF51R1X
Order 'res 51.1 ohm 1/10w 1% 0402 smd - ERJ-2RKF51R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1LCT-ND.
511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5110X
Order 'res 511 ohm 1/10w 1% 0402 smd - ERJ-2RKF5110X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511LDKR-ND.
51.1 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF51R1X
Order 'res 51.1 ohm 1/10w 1% 0402 smd - ERJ-2RKF51R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1LDKR-ND.
511 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF5110U
Order 'res 511 ohm 1/2w 1% 1210 smd - ERJ-14NF5110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511AACT-ND.
51.1 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF51R1U
Order 'res 51.1 ohm 1/2w 1% 1210 smd - ERJ-14NF51R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1AACT-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF51R1V
Order 'res 51.1 ohm 1/8w 1% 0805 smd - ERJ-6ENF51R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1CCT-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF5110V
Order 'res 511 ohm 1/8w 1% 0805 smd - ERJ-6ENF5110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511CCT-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF51R1V
Order 'res 51.1 ohm 1/8w 1% 0805 smd - ERJ-6ENF51R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51.1CDKR-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF5110V
Order 'res 511 ohm 1/8w 1% 0805 smd - ERJ-6ENF5110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511CDKR-ND.
511 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF5110V
Order 'res 511 ohm 1/4w 1% 1206 smd - ERJ-8ENF5110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P511FCT-ND.
Options for 511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5110X
Send this link via E-Mail
Help With This Screen
