Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CASE 10.8X9.85X4.87 ORN W/FOAM - R-300 ORANGE FOAM - Boxes, Enclosures, Racks

Digi-Key Part Number SR-R300-FO-ND
Price Break
1
10
Unit Price
45.70000
38.09800
Extended Price
45.70
380.98
Manufacturer Part NumberR-300 ORANGE FOAM
DescriptionCASE 10.8X9.85X4.87 ORN W/FOAM
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationR-300 ORANGE FOAM
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorOrange
DesignHinged Lid
FeaturesFoam Insert, Watertight/Airtight
MaterialPlastic - Polypropylene
Ratings-
SeriesR
Shipping InfoShipped from Digi-Key
Size / Dimension10.8" L x 9.85" W x 4.87" H (274.32mm x 250.19mm x 123.7mm)
Thickness-
Weight-
Container TypeCase
Material Flammability Rating-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names R 300 ORANGE FOAM
R300 ORANGE FOAM
SR R300 FO ND
SRR300FOND
SR-R300-FO

R-300 ORANGE FOAM Specification Sheet

Image of CASE 10.8X9.85X4.87 ORN W/FOAM - R-300 ORANGE FOAM

CASE 10.8X9.85X4.87 ORN W/FOAM - R-300 ORANGE FOAM (SR-R300-FO-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CASE 10.8X9.85X4.87 ORN W/FOAM - R-300 ORANGE FOAM
 Order 'case 10.8x9.85x4.87 orn w/foam - R-300 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-FO-ND.
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
CASE 6.5X8.5X3.25 ORN W/FOAM - R-100 ORANGE FOAM
 Order 'case 6.5x8.5x3.25 orn w/foam - R-100 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-FO-ND.
CASE 8.70X7.45X3.89 ORN W/FOAM - R-120 ORANGE FOAM
 Order 'case 8.70x7.45x3.89 orn w/foam - R-120 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-FO-ND.
CASE 7.75X9.25X4.5 ORN W/FOAM - R-200 ORANGE FOAM
 Order 'case 7.75x9.25x4.5 orn w/foam - R-200 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-FO-ND.
CASE 12.0X13.0X6.0 ORN W/FOAM - R-500 ORANGE FOAM
 Order 'case 12.0x13.0x6.0 orn w/foam - R-500 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-FO-ND.
CASE 13.0X16.0X7.0 ORN W/FOAM - R-600 ORANGE FOAM
 Order 'case 13.0x16.0x7.0 orn w/foam - R-600 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FO-ND.
CASE 15.5X19.25X7.5 ORN W/FOAM - R-700 ORANGE FOAM
 Order 'case 15.5x19.25x7.5 orn w/foam - R-700 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-FO-ND.
CASE 19.75X15.53X7.48 ORN W/FOAM - R-720 ORANGE FOAM
 Order 'case 19.75x15.53x7.48 orn w/foam - R-720 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-FO-ND.
CASE 24.0X16.0X10.10 ORN W/FOAM - R-920F, OR
 Order 'case 24.0x16.0x10.10 orn w/foam - R-920F, OR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-920F, OR-ND.
CASE 10.80X9.85X4.87 ORN - R-300 ORANGE
 Order 'case 10.80x9.85x4.87 orn - R-300 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-O-ND.
CABLE 10 COND RND-JKT FLAT .050" - 3759/10SO 300
 Order 'cable 10 cond rnd-jkt flat .050" - 3759/10SO 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/10SO 300-ND.
CAP 22UF 6.3V B CASE 10% - T494B226K006AS
 Order 'cap 22uf 6.3v b case 10% - T494B226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T494B226K006AS-ND.
CAP 10MM 10-150PF SIDE ADJ ORN - GZD15100
 Order 'cap 10mm 10-150pf side adj orn - GZD15100' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3018-ND.
CAP 10MM 10-180PF SIDE ADJ ORN - GZD18100
 Order 'cap 10mm 10-180pf side adj orn - GZD18100' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3019-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CASE 10.8X9.85X4.87 GR W/FOAM - R300 GM FOAM Next: CASE 10.8X9.85X4.87 YEL W/FOAM - R-300 YELLOW FOAM