RES 510K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ514X - Resistors
510K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ514X
| Digi-Key Part Number | P510KJTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | ERJ-2GEJ514X | |||
| Description | RES 510K OHM 1/10W 5% 0402 SMD | |||
| Quantity Available | 50000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ514X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ514X ERJ2GEJ514X P510KJTR ND P510KJTRND P510KJTR |
ERJ-2GEJ514X Specification Sheet
RES 510K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ514X (P510KJTR-ND) - Resistors
Related parts 510K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ514XRES 510K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ514X
Order 'res 510k ohm 1/10w 5% 0402 smd - ERJ-2GEJ514X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KJCT-ND.
RES 510K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ514X
Order 'res 510k ohm 1/10w 5% 0402 smd - ERJ-2GEJ514X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KJDKR-ND.
RES 510K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ514X
Order 'res 510k ohm 1/10w 5% 0402 smd - ERJ-2GEJ514X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KJTR-ND.
RES 5.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ512X
Order 'res 5.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ512X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KJCT-ND.
RES 51K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ513X
Order 'res 51k ohm 1/10w 5% 0402 smd - ERJ-2GEJ513X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KJCT-ND.
RES 51K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ513X
Order 'res 51k ohm 1/10w 5% 0402 smd - ERJ-2GEJ513X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KJDKR-ND.
RES 5.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ512X
Order 'res 5.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ512X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KJDKR-ND.
RES 5.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ512X
Order 'res 5.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ512X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KJTR-ND.
RES 51K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ513X
Order 'res 51k ohm 1/10w 5% 0402 smd - ERJ-2GEJ513X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KJTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KGTR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
Options for 510K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ514X
Send this link via E-Mail
Help With This Screen
