CAP .015UF 400V METAL POLYPRO - B32620A4153J - Capacitors
| Digi-Key Part Number | 495-1304-ND |
4000 |
.13860 |
Extended Price
554.40 |
| Manufacturer Part Number | B32620A4153J | |||
| Description | CAP .015UF 400V METAL POLYPRO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32620A4153J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Pulse Strength |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32620A4153J B32620A4153J 495 1304 ND 4951304ND 495-1304 |
B32620A4153J Specification Sheet
CAP .015UF 400V METAL POLYPRO - B32620A4153J (495-1304-ND) - Capacitors
Related parts Capacitors :CAP .015UF 400V METAL POLYPRO - B32620A4153J
Order 'cap .015uf 400v metal polypro - B32620A4153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1304-ND.
CAP .015UF 400V METAL POLYPRO - B32621A4153J
Order 'cap .015uf 400v metal polypro - B32621A4153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1303-ND.
CAP .015UF 400V METAL POLY - B32520C6153J
Order 'cap .015uf 400v metal poly - B32520C6153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1227-ND.
CAP .015UF 400V METAL POLY - B32529C6153J
Order 'cap .015uf 400v metal poly - B32529C6153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1228-ND.
CAP .015UF 400V METAL POLY - B32521C6153J
Order 'cap .015uf 400v metal poly - B32521C6153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1229-ND.
CAP .015UF 250V METAL POLYPRO - B32621A3153J
Order 'cap .015uf 250v metal polypro - B32621A3153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1284-ND.
CAP .0068UF 400V METAL POLYPRO - B32620A4682J
Order 'cap .0068uf 400v metal polypro - B32620A4682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1300-ND.
CAP .01UF 400V METAL POLYPRO - B32620A4103J
Order 'cap .01uf 400v metal polypro - B32620A4103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1301-ND.
CAP .01UF 400V METAL POLYPRO - B32621A4103J
Order 'cap .01uf 400v metal polypro - B32621A4103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1302-ND.
CAP .022UF 400V METAL POLYPRO - B32620A4223J
Order 'cap .022uf 400v metal polypro - B32620A4223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1305-ND.
CAP .022UF 400V METAL POLYPRO - B32621A4223J
Order 'cap .022uf 400v metal polypro - B32621A4223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1306-ND.
CAP .033UF 400V METAL POLYPRO - B32621A4333J
Order 'cap .033uf 400v metal polypro - B32621A4333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1307-ND.
CAP .033UF 400V METAL POLYPRO - B32620A4333J
Order 'cap .033uf 400v metal polypro - B32620A4333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1308-ND.
CAP .047UF 400V METAL POLYPRO - B32621A4473J
Order 'cap .047uf 400v metal polypro - B32621A4473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1309-ND.
CAP .068UF 400V METAL POLYPRO - B32652A4683J
Order 'cap .068uf 400v metal polypro - B32652A4683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1310-ND.
Send this link via E-Mail
Help With This Screen