RES 510 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ511V
| Digi-Key Part Number | P510ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ511V | |||
| Description | RES 510 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ511V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ511V ERJ6GEYJ511V P510ACT ND P510ACTND P510ACT |
ERJ-6GEYJ511V Specification Sheet
RES 510 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ511V (P510ACT-ND)
Related parts:RES 510 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ511V
Order 'res 510 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ511V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510ACT-ND.
RES 510 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ511V
Order 'res 510 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ511V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510ADKR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ511V
Order 'res 510 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ511V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510ATR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - 9C08052A5100JLHFT
Order 'res 510 ohm 1/8w 5% 0805 smd - 9C08052A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ACT-ND.
RES 510 OHM 1/8W 5% 0805 SMD - 9C08052A5100JLHFT
Order 'res 510 ohm 1/8w 5% 0805 smd - 9C08052A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ADKR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - RC0805JR-07510RL
Order 'res 510 ohm 1/8w 5% 0805 smd - RC0805JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ARCT-ND.
RES 510 OHM 1/8W 5% 0805 SMD - RC0805JR-07510RL
Order 'res 510 ohm 1/8w 5% 0805 smd - RC0805JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ARDKR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - RC0805JR-07510RL
Order 'res 510 ohm 1/8w 5% 0805 smd - RC0805JR-07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510ARTR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - 9C08052A5100JLHFT
Order 'res 510 ohm 1/8w 5% 0805 smd - 9C08052A5100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510ATR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - CRCW0805510RJNEA
Order 'res 510 ohm 1/8w 5% 0805 smd - CRCW0805510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510ACT-ND.
RES 510 OHM 1/8W 5% 0805 SMD - CRCW0805510RJNEA
Order 'res 510 ohm 1/8w 5% 0805 smd - CRCW0805510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510ADKR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - CRCW0805510RJNEA
Order 'res 510 ohm 1/8w 5% 0805 smd - CRCW0805510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510ATR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - CRCW0805510RJNTA
Order 'res 510 ohm 1/8w 5% 0805 smd - CRCW0805510RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805510RJNTA-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ADKR-ND.
Send this link via E-Mail
Help With This Screen