CAP .0068UF 400V METAL POLYPRO - B32620A4682J
| Digi-Key Part Number | 495-1300-ND |
1 10 100 500 1000 5000 10000 |
.44000 .32200 .23000 .16560 .12880 .11960 .11500 |
Extended Price
0.44 3.22 23.00 82.80 128.80 598.00 1150.00 |
| Manufacturer Part Number | B32620A4682J | |||
| Description | CAP .0068UF 400V METAL POLYPRO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32620A4682J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32620A4682J B32620A4682J 495 1300 ND 4951300ND 495-1300 |
B32620A4682J Specification Sheet
CAP .0068UF 400V METAL POLYPRO - B32620A4682J (495-1300-ND)
Related parts:CAP .0068UF 400V METAL POLYPRO - B32620A4682J
Order 'cap .0068uf 400v metal polypro - B32620A4682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1300-ND.
CAP .0068UF 400V METAL POLY - B32520C6682J
Order 'cap .0068uf 400v metal poly - B32520C6682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1222-ND.
CAP .0068UF 400V METAL POLY - B32529C6682J
Order 'cap .0068uf 400v metal poly - B32529C6682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1223-ND.
CAP .0068UF 250V METAL POLYPRO - B32621A3682J
Order 'cap .0068uf 250v metal polypro - B32621A3682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1282-ND.
CAP .01UF 400V METAL POLYPRO - B32620A4103J
Order 'cap .01uf 400v metal polypro - B32620A4103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1301-ND.
CAP .01UF 400V METAL POLYPRO - B32621A4103J
Order 'cap .01uf 400v metal polypro - B32621A4103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1302-ND.
CAP .015UF 400V METAL POLYPRO - B32621A4153J
Order 'cap .015uf 400v metal polypro - B32621A4153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1303-ND.
CAP .015UF 400V METAL POLYPRO - B32620A4153J
Order 'cap .015uf 400v metal polypro - B32620A4153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1304-ND.
CAP .022UF 400V METAL POLYPRO - B32620A4223J
Order 'cap .022uf 400v metal polypro - B32620A4223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1305-ND.
CAP .022UF 400V METAL POLYPRO - B32621A4223J
Order 'cap .022uf 400v metal polypro - B32621A4223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1306-ND.
CAP .033UF 400V METAL POLYPRO - B32621A4333J
Order 'cap .033uf 400v metal polypro - B32621A4333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1307-ND.
CAP .033UF 400V METAL POLYPRO - B32620A4333J
Order 'cap .033uf 400v metal polypro - B32620A4333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1308-ND.
CAP .047UF 400V METAL POLYPRO - B32621A4473J
Order 'cap .047uf 400v metal polypro - B32621A4473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1309-ND.
CAP .068UF 400V METAL POLYPRO - B32652A4683J
Order 'cap .068uf 400v metal polypro - B32652A4683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1310-ND.
CAP .10UF 400V METAL POLYPRO - B32652A4104J
Order 'cap .10uf 400v metal polypro - B32652A4104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1311-ND.
Send this link via E-Mail
Help With This Screen