RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU - Resistors
| Digi-Key Part Number | P50TCT-ND |
10 50 200 1000 |
.78800 .64020 .57130 .51220 |
Extended Price
7.88 32.01 114.26 512.20 |
| Manufacturer Part Number | ERJ-L1WKJ50MU | |||
| Description | RESISTOR .050 OHM 1W 5% 2512 | |||
| Quantity Available | 2960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L1WKJ50MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L1WKJ50MU ERJL1WKJ50MU P50TCT ND P50TCTND P50TCT |
ERJ-L1WKJ50MU Specification Sheet
RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU (P50TCT-ND) - Resistors
Related parts Resistors:RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU
Order 'resistor .050 ohm 1w 5% 2512 - ERJ-L1WKJ50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50TCT-ND.
RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU
Order 'resistor .050 ohm 1w 5% 2512 - ERJ-L1WKJ50MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50TTR-ND.
RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU
Order 'resistor .050 ohm 1w 5% 2512 - ERJ-L1WKJ50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50TDKR-ND.
RESISTOR .100 OHM 1W 5% 2512 - ERJ-L1WKJ10CU
Order 'resistor .100 ohm 1w 5% 2512 - ERJ-L1WKJ10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100TCT-ND.
RESISTOR .100 OHM 1W 5% 2512 - ERJ-L1WKJ10CU
Order 'resistor .100 ohm 1w 5% 2512 - ERJ-L1WKJ10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100TTR-ND.
RESISTOR .010 OHM 1W 5% 2512 - ERJ-M1WSJ10MU
Order 'resistor .010 ohm 1w 5% 2512 - ERJ-M1WSJ10MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10TCT-ND.
RESISTOR .001 OHM 1W 5% 2512 - ERJ-M1WTJ1M0U
Order 'resistor .001 ohm 1w 5% 2512 - ERJ-M1WTJ1M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0TCT-ND.
RESISTOR .010 OHM 1W 5% 2512 - ERJ-M1WSJ10MU
Order 'resistor .010 ohm 1w 5% 2512 - ERJ-M1WSJ10MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10TTR-ND.
RESISTOR .001 OHM 1W 5% 2512 - ERJ-M1WTJ1M0U
Order 'resistor .001 ohm 1w 5% 2512 - ERJ-M1WTJ1M0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0TTR-ND.
RESISTOR 1.0 OHM 1W 5% 2512 - ERJ-1WYJ1R0U
Order 'resistor 1.0 ohm 1w 5% 2512 - ERJ-1WYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0XCT-ND.
RESISTOR 1.0 OHM 1W 5% 2512 - ERJ-1WYJ1R0U
Order 'resistor 1.0 ohm 1w 5% 2512 - ERJ-1WYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0XTR-ND.
RESISTOR 1.1M OHM 1W 5% 2512 - ERJ-1WYJ115U
Order 'resistor 1.1m ohm 1w 5% 2512 - ERJ-1WYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MXCT-ND.
RESISTOR 1.1M OHM 1W 5% 2512 - ERJ-1WYJ115U
Order 'resistor 1.1m ohm 1w 5% 2512 - ERJ-1WYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MXTR-ND.
RESISTOR 1.1 OHM 1W 5% 2512 - ERJ-1WYJ1R1U
Order 'resistor 1.1 ohm 1w 5% 2512 - ERJ-1WYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1XCT-ND.
RESISTOR 1.1 OHM 1W 5% 2512 - ERJ-1WYJ1R1U
Order 'resistor 1.1 ohm 1w 5% 2512 - ERJ-1WYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1XTR-ND.
Send this link via E-Mail
Help With This Screen