RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU
| Digi-Key Part Number | P50MTR-ND |
3000 9000 24000 48000 102000 252000 501000 |
.51975 .43890 .38346 .34650 .31185 .30030 .28875 |
Extended Price
1559.25 3950.10 9203.04 16632.00 31808.70 75675.60 144663.75 |
| Manufacturer Part Number | ERJ-L1WKF50MU | |||
| Description | RESISTOR .050 OHM 1W 1% 2512 | |||
| Quantity Available | 45000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L1WKF50MU |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L1WKF50MU ERJL1WKF50MU P50MTR ND P50MTRND P50MTR |
ERJ-L1WKF50MU Specification Sheet
RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU (P50MTR-ND)
Related parts:RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU
Order 'resistor .050 ohm 1w 1% 2512 - ERJ-L1WKF50MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50MTR-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MTR-ND.
RESISTOR 47 OHM 35W SMD TO220 - TDH35P47R0JE
Order 'resistor 47 ohm 35w smd to220 - TDH35P47R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TDH35P47R0JE-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3224W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3224W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224W-103ETR-ND.
RES 10K OHM 1/16W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/16w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KYTR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZCT-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KZTR-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32411-ND.
POT 10K OHM CARBON 2W - RV4NAYSD103A
Order 'pot 10k ohm carbon 2w - RV4NAYSD103A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N103C-ND.
POT 20K OHM 7MM CERMET TOP SMD - ST7ETB203
Order 'pot 20k ohm 7mm cermet top smd - ST7ETB203' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number ST7ETB203TR-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number Y1560TR-ND.
SPEAKER 8 OHM 40W 102MM SQUARE - GF1004H
Order 'speaker 8 ohm 40w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10175-ND.
SPEAKER HI-FI 3W 8.0 OHM 30MM - EAS-3P133B6
Order 'speaker hi-fi 3w 8.0 ohm 30mm - EAS-3P133B6' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12055-ND.
Send this link via E-Mail
Help With This Screen