RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU - Resistors
0.05 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-L1WKF50MU
| Digi-Key Part Number | P50MCT-ND |
10 50 200 1000 |
.94000 .76380 .68150 .61100 |
Extended Price
9.40 38.19 136.30 611.00 |
| Manufacturer Part Number | ERJ-L1WKF50MU | |||
| Description | RESISTOR .050 OHM 1W 1% 2512 | |||
| Quantity Available | 1100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L1WKF50MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L1WKF50MU ERJL1WKF50MU P50MCT ND P50MCTND P50MCT |
ERJ-L1WKF50MU Specification Sheet
RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU (P50MCT-ND) - Resistors
Related parts 0.05 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-L1WKF50MURESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU
Order 'resistor .050 ohm 1w 1% 2512 - ERJ-L1WKF50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50MCT-ND.
RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU
Order 'resistor .050 ohm 1w 1% 2512 - ERJ-L1WKF50MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50MTR-ND.
RESISTOR .050 OHM 1W 1% 2512 - ERJ-L1WKF50MU
Order 'resistor .050 ohm 1w 1% 2512 - ERJ-L1WKF50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50MDKR-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
Order 'resistor .100 ohm 1w 1% 2512 - ERJ-L1WKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100MCT-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
Order 'resistor .100 ohm 1w 1% 2512 - ERJ-L1WKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100MTR-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MCT-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MTR-ND.
RESISTOR .001 OHM 1W 1% 2512 - ERJ-M1WTF1M0U
Order 'resistor .001 ohm 1w 1% 2512 - ERJ-M1WTF1M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0NDCT-ND.
RESISTOR .001 OHM 1W 1% 2512 - ERJ-M1WTF1M0U
Order 'resistor .001 ohm 1w 1% 2512 - ERJ-M1WTF1M0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0NDTR-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Order 'resistor .012 ohm 1w 1% 2512 - ERJ-M1WSF12MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MCT-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Order 'resistor .012 ohm 1w 1% 2512 - ERJ-M1WSF12MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MTR-ND.
RESISTOR .015 OHM 1W 1% 2512 - ERJ-M1WSF15MU
Order 'resistor .015 ohm 1w 1% 2512 - ERJ-M1WSF15MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MCT-ND.
RESISTOR .015 OHM 1W 1% 2512 - ERJ-M1WSF15MU
Order 'resistor .015 ohm 1w 1% 2512 - ERJ-M1WSF15MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MTR-ND.
RESISTOR .0015 OHM 1W 1% 2512 - ERJ-M1WTF1M5U
Order 'resistor .0015 ohm 1w 1% 2512 - ERJ-M1WTF1M5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5NDCT-ND.
RESISTOR .0015 OHM 1W 1% 2512 - ERJ-M1WTF1M5U
Order 'resistor .0015 ohm 1w 1% 2512 - ERJ-M1WTF1M5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5NDTR-ND.
Options for 0.05 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-L1WKF50MU
Send this link via E-Mail
Help With This Screen
