RES 48.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF4872U - Resistors
| Digi-Key Part Number | P48.7KAATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07050 .06345 .05640 .04700 .03901 .03525 .03173 |
Extended Price
352.50 634.50 1410.00 2350.00 3901.00 8812.50 15865.00 |
| Manufacturer Part Number | ERJ-14NF4872U | |||
| Description | RES 48.7K OHM 1/4W 1% 1210 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-14NF4872U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 48.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 14NF4872U ERJ14NF4872U P48 7KAATR ND P487KAATRND P48.7KAATR |
ERJ-14NF4872U Specification Sheet
RES 48.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF4872U (P48.7KAATR-ND) - Resistors
Related parts Resistors:RES 100 OHM 1/4W 1% 1210 SMD - ERJ-14NF1000U
Order 'res 100 ohm 1/4w 1% 1210 smd - ERJ-14NF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AACT-ND.
RES 10.0 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R0U
Order 'res 10.0 ohm 1/4w 1% 1210 smd - ERJ-14NF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0AACT-ND.
RES 10.0 OHM 1/4W 1% 1210 SMD - ERJ-14NF10R0U
Order 'res 10.0 ohm 1/4w 1% 1210 smd - ERJ-14NF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0AATR-ND.
RES 100 OHM 1/4W 1% 1210 SMD - ERJ-14NF1000U
Order 'res 100 ohm 1/4w 1% 1210 smd - ERJ-14NF1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AATR-ND.
RES 1.00K OHM 1/4W 1% 1210 SMD - ERJ-14NF1001U
Order 'res 1.00k ohm 1/4w 1% 1210 smd - ERJ-14NF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KAACT-ND.
RES 10.0K OHM 1/4W 1% 1210 SMD - ERJ-14NF1002U
Order 'res 10.0k ohm 1/4w 1% 1210 smd - ERJ-14NF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KAACT-ND.
RES 100K OHM 1/4W 1% 1210 SMD - ERJ-14NF1003U
Order 'res 100k ohm 1/4w 1% 1210 smd - ERJ-14NF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAACT-ND.
RES 1.00K OHM 1/4W 1% 1210 SMD - ERJ-14NF1001U
Order 'res 1.00k ohm 1/4w 1% 1210 smd - ERJ-14NF1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KAATR-ND.
RES 100K OHM 1/4W 1% 1210 SMD - ERJ-14NF1003U
Order 'res 100k ohm 1/4w 1% 1210 smd - ERJ-14NF1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAATR-ND.
RES 10.0K OHM 1/4W 1% 1210 SMD - ERJ-14NF1002U
Order 'res 10.0k ohm 1/4w 1% 1210 smd - ERJ-14NF1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KAATR-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KVTR-ND.
RES 1.00M OHM 1/4W 1% 1210 SMD - ERJ-14NF1004U
Order 'res 1.00m ohm 1/4w 1% 1210 smd - ERJ-14NF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MAACT-ND.
RES 1.00M OHM 1/4W 1% 1210 SMD - ERJ-14NF1004U
Order 'res 1.00m ohm 1/4w 1% 1210 smd - ERJ-14NF1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00MAATR-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
Order 'res 100 ohm 1/4w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100VCT-ND.
Send this link via E-Mail
Help With This Screen