RES .47 OHM 1/4W 1% 1206 SMD - ERJ-8RQFR47V
| Digi-Key Part Number | P.47RTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.09840 .08200 .06806 .06150 .05535 .05330 .05125 |
Extended Price
492.00 820.00 1701.50 3075.00 5535.00 13325.00 25625.00 |
| Manufacturer Part Number | ERJ-8RQFR47V | |||
| Description | RES .47 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8RQFR47V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.47 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8RQFR47V ERJ8RQFR47V P 47RTR ND P47RTRND P.47RTR |
ERJ-8RQFR47V Specification Sheet
RES .47 OHM 1/4W 1% 1206 SMD - ERJ-8RQFR47V (P.47RTR-ND)
Related parts :RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ECT-ND.
RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47EDKR-ND.
RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ETR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ4R7V
Order 'res 4.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7PCT-ND.
RES .47 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR47V
Order 'res .47 ohm 1/4w 5% 1206 smd - ERJ-8RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47PCT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ4R7V
Order 'res 4.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7PDKR-ND.
RES .47 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR47V
Order 'res .47 ohm 1/4w 5% 1206 smd - ERJ-8RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47PDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ4R7V
Order 'res 4.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7PTR-ND.
RES .47 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR47V
Order 'res .47 ohm 1/4w 5% 1206 smd - ERJ-8RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.47PTR-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ETR-ND.
Send this link via E-Mail
Help With This Screen