RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV - Resistors
| Digi-Key Part Number | P47NLTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.15050 .10750 .08600 .06450 .06020 .05719 .05375 |
Extended Price
752.50 1075.00 2150.00 3225.00 6020.00 14297.50 26875.00 |
| Manufacturer Part Number | ERJ-L06KJ47MV | |||
| Description | RESISTOR .047 OHM 1/8W 5% 0805 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L06KJ47MV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L06KJ47MV ERJL06KJ47MV P47NLTR ND P47NLTRND P47NLTR |
ERJ-L06KJ47MV Specification Sheet
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV (P47NLTR-ND) - Resistors
Related parts Resistors:RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLCT-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NLTR-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047AMTR-ND.
RESISTOR .100 OHM 1/8W 5% 0805 - ERJ-L06KJ10CV
Order 'resistor .100 ohm 1/8w 5% 0805 - ERJ-L06KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NLCT-ND.
RESISTOR .100 OHM 1/8W 5% 0805 - ERJ-L06KJ10CV
Order 'resistor .100 ohm 1/8w 5% 0805 - ERJ-L06KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NLTR-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
Order 'resistor 1.0 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ACT-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
Order 'resistor 1.0 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ADKR-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
Order 'resistor 1.0 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ATR-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MACT-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MADKR-ND.
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
Order 'resistor 10m ohm 1/8w 5% 0805 - ERJ-6GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MATR-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
Order 'resistor 1.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ACT-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
Order 'resistor 1.1 ohm 1/8w 5% 0805 - ERJ-6GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ADKR-ND.
Send this link via E-Mail
Help With This Screen