Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU - Resistors

Digi-Key Part Number P47NCCT-ND
Price Break
10
50
200
1000
Unit Price
.69600
.56560
.50460
.45240
Extended Price
6.96
28.28
100.92
452.40
Manufacturer Part NumberERJ-L1DKF47MU
DescriptionRESISTOR .047 OHM 1/2W 1% 2010
Quantity Available 3010
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-L1DKF47MU
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.047
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionCurrent Sense, Thick Film
Voltage - Working-
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ L1DKF47MU
ERJL1DKF47MU
P47NCCT ND
P47NCCTND
P47NCCT

ERJ-L1DKF47MU Specification Sheet

Image of RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU

RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU (P47NCCT-ND) - Resistors

Related parts Resistors:
RESISTOR 5.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ515U
 Order 'resistor 5.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ515U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MWDKR-ND.
RESISTOR 5.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ5R1U
 Order 'resistor 5.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ5R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1WDKR-ND.
RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U
 Order 'resistor 5.6m ohm 1/2w 5% 2010 - ERJ-12ZYJ565U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MWDKR-ND.
RESISTOR 5.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ5R6U
 Order 'resistor 5.6 ohm 1/2w 5% 2010 - ERJ-12ZYJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6WDKR-ND.
RESISTOR 6.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ625U
 Order 'resistor 6.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ625U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2MWDKR-ND.
RESISTOR 6.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ6R2U
 Order 'resistor 6.2 ohm 1/2w 5% 2010 - ERJ-12ZYJ6R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2WDKR-ND.
RESISTOR 6.8M OHM 1/2W 5% 2010 - ERJ-12ZYJ685U
 Order 'resistor 6.8m ohm 1/2w 5% 2010 - ERJ-12ZYJ685U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8MWDKR-ND.
RESISTOR 6.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ6R8U
 Order 'resistor 6.8 ohm 1/2w 5% 2010 - ERJ-12ZYJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8WDKR-ND.
RESISTOR 7.5M OHM 1/2W 5% 2010 - ERJ-12ZYJ755U
 Order 'resistor 7.5m ohm 1/2w 5% 2010 - ERJ-12ZYJ755U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5MWDKR-ND.
RESISTOR 7.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ7R5U
 Order 'resistor 7.5 ohm 1/2w 5% 2010 - ERJ-12ZYJ7R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5WDKR-ND.
RESISTOR 8.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ825U
 Order 'resistor 8.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ825U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2MWDKR-ND.
RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U
 Order 'resistor 8.2 ohm 1/2w 5% 2010 - ERJ-12ZYJ8R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2WDKR-ND.
RESISTOR 9.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ915U
 Order 'resistor 9.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ915U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1MWDKR-ND.
RESISTOR 9.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ9R1U
 Order 'resistor 9.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1WDKR-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
 Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NJDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU Next: RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU