RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU - Resistors
| Digi-Key Part Number | P47NBTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.38250 .32300 .28220 .25500 .22950 .22100 .21250 |
Extended Price
1912.50 3230.00 7055.00 12750.00 22950.00 55250.00 106250.00 |
| Manufacturer Part Number | ERJ-L12KF47MU | |||
| Description | RESISTOR .047 OHM 1/2W 1% 1812 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-L12KF47MU |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ L12KF47MU ERJL12KF47MU P47NBTR ND P47NBTRND P47NBTR |
ERJ-L12KF47MU Specification Sheet
RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU (P47NBTR-ND) - Resistors
Related parts Resistors:RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU
Order 'resistor .047 ohm 1/2w 1% 2010 - ERJ-L1DKF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NCDKR-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NJDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLDKR-ND.
RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NPDKR-ND.
RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU
Order 'resistor .047 ohm 1/2w 1% 1812 - ERJ-L12KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NBCT-ND.
RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU
Order 'resistor .047 ohm 1/2w 1% 1812 - ERJ-L12KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NBTR-ND.
RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU
Order 'resistor .047 ohm 1/2w 1% 1812 - ERJ-L12KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NBDKR-ND.
RESISTOR .100 OHM 1/2W 1% 1812 - ERJ-L12KF10CU
Order 'resistor .100 ohm 1/2w 1% 1812 - ERJ-L12KF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NBCT-ND.
RESISTOR .100 OHM 1/2W 1% 1812 - ERJ-L12KF10CU
Order 'resistor .100 ohm 1/2w 1% 1812 - ERJ-L12KF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NBTR-ND.
RESISTOR .020 OHM 1/2W 1% 1812 - ERJ-L12KF20MU
Order 'resistor .020 ohm 1/2w 1% 1812 - ERJ-L12KF20MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20NBCT-ND.
RESISTOR .020 OHM 1/2W 1% 1812 - ERJ-L12KF20MU
Order 'resistor .020 ohm 1/2w 1% 1812 - ERJ-L12KF20MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20NBTR-ND.
RESISTOR .022 OHM 1/2W 1% 1812 - ERJ-L12KF22MU
Order 'resistor .022 ohm 1/2w 1% 1812 - ERJ-L12KF22MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22NBCT-ND.
RESISTOR .022 OHM 1/2W 1% 1812 - ERJ-L12KF22MU
Order 'resistor .022 ohm 1/2w 1% 1812 - ERJ-L12KF22MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22NBTR-ND.
RESISTOR .025 OHM 1/2W 1% 1812 - ERJ-L12UF25MU
Order 'resistor .025 ohm 1/2w 1% 1812 - ERJ-L12UF25MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25NBCT-ND.
RESISTOR .025 OHM 1/2W 1% 1812 - ERJ-L12UF25MU
Order 'resistor .025 ohm 1/2w 1% 1812 - ERJ-L12UF25MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P25NBTR-ND.
Send this link via E-Mail
Help With This Screen