RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V - Resistors
| Digi-Key Part Number | P4.7MGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | ERJ-3GEYJ475V | |||
| Description | RESISTOR 4.7M OHM 1/10W 5% 0603 | |||
| Quantity Available | 115000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ475V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 4.70M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ475V ERJ3GEYJ475V P4 7MGTR ND P47MGTRND P4.7MGTR |
ERJ-3GEYJ475V Specification Sheet
RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V (P4.7MGTR-ND) - Resistors
Related parts Resistors:RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V
Order 'resistor 4.7m ohm 1/10w 5% 0603 - ERJ-3GEYJ475V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7MGCT-ND.
RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V
Order 'resistor 4.7m ohm 1/10w 5% 0603 - ERJ-3GEYJ475V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7MGDKR-ND.
RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V
Order 'resistor 4.7m ohm 1/10w 5% 0603 - ERJ-3GEYJ475V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7MGTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NJTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHCT-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHDKR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AHTR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10AHTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0GTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
Order 'resistor 1.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GCT-ND.
Send this link via E-Mail
Help With This Screen