RESISTOR .047 OHM 1/4W 1% 1206 - ERJ-L08KF47MV
| Digi-Key Part Number | P47LPCT-ND |
10 50 200 1000 |
.93600 .46800 .32760 .23400 |
Extended Price
9.36 23.40 65.52 234.00 |
| Manufacturer Part Number | ERJ-L08KF47MV | |||
| Description | RESISTOR .047 OHM 1/4W 1% 1206 | |||
| Quantity Available | 1220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L08KF47MV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L08KF47MV ERJL08KF47MV P47LPCT ND P47LPCTND P47LPCT |
ERJ-L08KF47MV Specification Sheet
RESISTOR .047 OHM 1/4W 1% 1206 - ERJ-L08KF47MV (P47LPCT-ND)
Related parts:RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NPCT-ND.
RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NPTR-ND.
RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NPDKR-ND.
RESISTOR .050 OHM 1/4W 5% 1206 - ERJ-L08KJ50MV
Order 'resistor .050 ohm 1/4w 5% 1206 - ERJ-L08KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NPDKR-ND.
RESISTOR .075 OHM 1/4W 5% 1206 - ERJ-L08UJ75MV
Order 'resistor .075 ohm 1/4w 5% 1206 - ERJ-L08UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NPDKR-ND.
RESISTOR .047 OHM 1/3W 1% 1210 - ERJ-L14KF47MU
Order 'resistor .047 ohm 1/3w 1% 1210 - ERJ-L14KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NADKR-ND.
RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU
Order 'resistor .047 ohm 1/2w 1% 1812 - ERJ-L12KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NBDKR-ND.
RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU
Order 'resistor .047 ohm 1/2w 1% 2010 - ERJ-L1DKF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NCDKR-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NJDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLDKR-ND.
RESISTOR .047 OHM 1/4W 1% 1206 - ERJ-L08KF47MV
Order 'resistor .047 ohm 1/4w 1% 1206 - ERJ-L08KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47LPCT-ND.
RESISTOR .047 OHM 1/4W 1% 1206 - ERJ-L08KF47MV
Order 'resistor .047 ohm 1/4w 1% 1206 - ERJ-L08KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47LPTR-ND.
RESISTOR .047 OHM 1/4W 1% 1206 - ERJ-L08KF47MV
Order 'resistor .047 ohm 1/4w 1% 1206 - ERJ-L08KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47LPDKR-ND.
RESISTOR .100 OHM 1/4W 1% 1206 - ERJ-L08KF10CV
Order 'resistor .100 ohm 1/4w 1% 1206 - ERJ-L08KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LPCT-ND.
RESISTOR .100 OHM 1/4W 1% 1206 - ERJ-L08KF10CV
Order 'resistor .100 ohm 1/4w 1% 1206 - ERJ-L08KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100LPTR-ND.
Send this link via E-Mail
Help With This Screen