RESISTOR .047 OHM 1/8W 1% 0805 - ERJ-L06KF47MV
| Digi-Key Part Number | P47LLCT-ND |
10 50 200 1000 |
.76000 .38000 .26600 .19000 |
Extended Price
7.60 19.00 53.20 190.00 |
| Manufacturer Part Number | ERJ-L06KF47MV | |||
| Description | RESISTOR .047 OHM 1/8W 1% 0805 | |||
| Quantity Available | 4830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L06KF47MV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L06KF47MV ERJL06KF47MV P47LLCT ND P47LLCTND P47LLCT |
ERJ-L06KF47MV Specification Sheet
RESISTOR .047 OHM 1/8W 1% 0805 - ERJ-L06KF47MV (P47LLCT-ND)
Related parts:RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLCT-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NLTR-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLDKR-ND.
RESISTOR .050 OHM 1/8W 5% 0805 - ERJ-L06KJ50MV
Order 'resistor .050 ohm 1/8w 5% 0805 - ERJ-L06KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NLDKR-ND.
RESISTOR .075 OHM 1/8W 5% 0805 - ERJ-L06UJ75MV
Order 'resistor .075 ohm 1/8w 5% 0805 - ERJ-L06UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NLDKR-ND.
RESISTOR .047 OHM 1/4W 1% 1206 - ERJ-L08KF47MV
Order 'resistor .047 ohm 1/4w 1% 1206 - ERJ-L08KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47LPDKR-ND.
RESISTOR .047 OHM 1/3W 1% 1210 - ERJ-L14KF47MU
Order 'resistor .047 ohm 1/3w 1% 1210 - ERJ-L14KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NADKR-ND.
RESISTOR .047 OHM 1/2W 1% 1812 - ERJ-L12KF47MU
Order 'resistor .047 ohm 1/2w 1% 1812 - ERJ-L12KF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NBDKR-ND.
RESISTOR .047 OHM 1/2W 1% 2010 - ERJ-L1DKF47MU
Order 'resistor .047 ohm 1/2w 1% 2010 - ERJ-L1DKF47MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NCDKR-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NJDKR-ND.
RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NPDKR-ND.
RESISTOR .047 OHM 1/8W 1% 0805 - ERJ-L06KF47MV
Order 'resistor .047 ohm 1/8w 1% 0805 - ERJ-L06KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47LLCT-ND.
RESISTOR .047 OHM 1/8W 1% 0805 - ERJ-L06KF47MV
Order 'resistor .047 ohm 1/8w 1% 0805 - ERJ-L06KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47LLTR-ND.
RESISTOR .047 OHM 1/8W 1% 0805 - ERJ-L06KF47MV
Order 'resistor .047 ohm 1/8w 1% 0805 - ERJ-L06KF47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47LLDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
Send this link via E-Mail
Help With This Screen