RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X - Resistors
| Digi-Key Part Number | P47KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ473X | |||
| Description | RES 47K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 8440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ473X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ473X ERJ2GEJ473X P47KJCT ND P47KJCTND P47KJCT |
ERJ-2GEJ473X Specification Sheet
RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X (P47KJCT-ND) - Resistors
Related parts Resistors:RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X
Order 'res 47k ohm 1/16w 5% 0402 smd - ERJ-2GEJ473X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X
Order 'res 47k ohm 1/16w 5% 0402 smd - ERJ-2GEJ473X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KJDKR-ND.
RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X
Order 'res 47k ohm 1/16w 5% 0402 smd - ERJ-2GEJ473X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47KJTR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ472X
Order 'res 4.7k ohm 1/16w 5% 0402 smd - ERJ-2GEJ472X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KJCT-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ472X
Order 'res 4.7k ohm 1/16w 5% 0402 smd - ERJ-2GEJ472X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KJDKR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ472X
Order 'res 4.7k ohm 1/16w 5% 0402 smd - ERJ-2GEJ472X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7KJTR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - 9C04021A4701JLHF3
Order 'res 4.7k ohm 1/16w 5% 0402 smd - 9C04021A4701JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3
Order 'res 47k ohm 1/16w 5% 0402 smd - 9C04021A4702JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3
Order 'res 47k ohm 1/16w 5% 0402 smd - 9C04021A4702JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJDKR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - 9C04021A4701JLHF3
Order 'res 4.7k ohm 1/16w 5% 0402 smd - 9C04021A4701JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJDKR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - RC0402JR-074K7L
Order 'res 4.7k ohm 1/16w 5% 0402 smd - RC0402JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJRCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - RC0402JR-0747KL
Order 'res 47k ohm 1/16w 5% 0402 smd - RC0402JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJRCT-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - RC0402JR-074K7L
Order 'res 4.7k ohm 1/16w 5% 0402 smd - RC0402JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJRDKR-ND.
RES 47K OHM 1/16W 5% 0402 SMD - RC0402JR-0747KL
Order 'res 47k ohm 1/16w 5% 0402 smd - RC0402JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJRDKR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - RC0402JR-074K7L
Order 'res 4.7k ohm 1/16w 5% 0402 smd - RC0402JR-074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KJRTR-ND.
Send this link via E-Mail
Help With This Screen