RES ANTI-SURGE 4.7K OHM 5% 1206 - ERJ-P08J472V - Resistors
| Digi-Key Part Number | P4.7KALDKR-ND |
10 50 200 1000 |
.20100 .11980 .07050 .04230 |
Extended Price
2.01 5.99 14.10 42.30 |
| Manufacturer Part Number | ERJ-P08J472V | |||
| Description | RES ANTI-SURGE 4.7K OHM 5% 1206 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P08J472V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P08J472V ERJP08J472V P4 7KALDKR ND P47KALDKRND P4.7KALDKR |
ERJ-P08J472V Specification Sheet
RES ANTI-SURGE 4.7K OHM 5% 1206 - ERJ-P08J472V (P4.7KALDKR-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 4.7K OHM 5% 1206 - ERJ-P08J472V
Order 'res anti-surge 4.7k ohm 5% 1206 - ERJ-P08J472V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KALCT-ND.
RES ANTI-SURGE 4.7K OHM 5% 1206 - ERJ-P08J472V
Order 'res anti-surge 4.7k ohm 5% 1206 - ERJ-P08J472V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KALDKR-ND.
RES ANTI-SURGE 4.7K OHM 5% 1206 - ERJ-P08J472V
Order 'res anti-surge 4.7k ohm 5% 1206 - ERJ-P08J472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7KALTR-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALCT-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ALDKR-ND.
RES ANTI-SURGE 100 OHM 5% 1206 - ERJ-P08J101V
Order 'res anti-surge 100 ohm 5% 1206 - ERJ-P08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ALTR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALCT-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALDKR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KALTR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALCT-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ALDKR-ND.
RES ANTI-SURGE 10 OHM 5% 1206 - ERJ-P08J100V
Order 'res anti-surge 10 ohm 5% 1206 - ERJ-P08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ALTR-ND.
RES ANTI-SURGE 1K OHM 5% 1206 - ERJ-P08J102V
Order 'res anti-surge 1k ohm 5% 1206 - ERJ-P08J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KALCT-ND.
RES ANTI-SURGE 10K OHM 5% 1206 - ERJ-P08J103V
Order 'res anti-surge 10k ohm 5% 1206 - ERJ-P08J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KALCT-ND.
RES ANTI-SURGE 10K OHM 5% 1206 - ERJ-P08J103V
Order 'res anti-surge 10k ohm 5% 1206 - ERJ-P08J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KALDKR-ND.
Send this link via E-Mail
Help With This Screen