RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V - Resistors
| Digi-Key Part Number | P47KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ473V | |||
| Description | RES 47K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ473V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ473V ERJ6GEYJ473V P47KACT ND P47KACTND P47KACT |
ERJ-6GEYJ473V Specification Sheet
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V (P47KACT-ND) - Resistors
Related parts Resistors:RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
Order 'res 47k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ473V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
Order 'res 47k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ473V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KADKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
Order 'res 47k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47KATR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V
Order 'res 4.7k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ472V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KACT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V
Order 'res 4.7k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ472V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KADKR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V
Order 'res 4.7k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7KATR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT
Order 'res 4.7k ohm 1/8w 5% 0805 smd - 9C08052A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - 9C08052A4702JLHFT
Order 'res 47k ohm 1/8w 5% 0805 smd - 9C08052A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KACT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT
Order 'res 4.7k ohm 1/8w 5% 0805 smd - 9C08052A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KADKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - 9C08052A4702JLHFT
Order 'res 47k ohm 1/8w 5% 0805 smd - 9C08052A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KADKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RC0805JR-0747KL
Order 'res 47k ohm 1/8w 5% 0805 smd - RC0805JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KARCT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RC0805JR-074K7L
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RC0805JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KARCT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RC0805JR-074K7L
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RC0805JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KARDKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RC0805JR-0747KL
Order 'res 47k ohm 1/8w 5% 0805 smd - RC0805JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KARDKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RC0805JR-0747KL
Order 'res 47k ohm 1/8w 5% 0805 smd - RC0805JR-0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KARTR-ND.
Send this link via E-Mail
Help With This Screen