RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V - Resistors
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ472V
| Digi-Key Part Number | P4.7KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ472V | |||
| Description | RES 4.7K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ472V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ472V ERJ6GEYJ472V P4 7KACT ND P47KACTND P4.7KACT |
ERJ-6GEYJ472V Specification Sheet
RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V (P4.7KACT-ND) - Resistors
Related parts 4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ472VRES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V
Order 'res 4.7k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ472V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KACT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V
Order 'res 4.7k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ472V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KADKR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ472V
Order 'res 4.7k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7KATR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
Order 'res 47k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ473V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
Order 'res 47k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ473V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KADKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
Order 'res 47k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47KATR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% G
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7KJG-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% R
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7KJRTR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% G
Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047KJG-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% R
Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047KJRTR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% R
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/104.7KJRCT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% R
Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1047KJRCT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% R
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/104.7KJRDKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% R
Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1047KJRDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
Options for 4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ472V
Send this link via E-Mail
Help With This Screen
