RESISTOR 4.7 OHM 1/10W 1% 0603 - ERJ-3RQF4R7V
| Digi-Key Part Number | P4.7AJCT-ND |
10 50 200 1000 |
.30300 .16280 .09350 .06380 |
Extended Price
3.03 8.14 18.70 63.80 |
| Manufacturer Part Number | ERJ-3RQF4R7V | |||
| Description | RESISTOR 4.7 OHM 1/10W 1% 0603 | |||
| Quantity Available | 4400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQF4R7V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQF4R7V ERJ3RQF4R7V P4 7AJCT ND P47AJCTND P4.7AJCT |
ERJ-3RQF4R7V Specification Sheet
RESISTOR 4.7 OHM 1/10W 1% 0603 - ERJ-3RQF4R7V (P4.7AJCT-ND)
Related parts:RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R7V
Order 'resistor 4.7 ohm 1/10w 5% 0603 - ERJ-3GEYJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7GCT-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R7V
Order 'resistor 4.7 ohm 1/10w 5% 0603 - ERJ-3GEYJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7GDKR-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R7V
Order 'resistor 4.7 ohm 1/10w 5% 0603 - ERJ-3GEYJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7GTR-ND.
RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V
Order 'resistor 4.7m ohm 1/10w 5% 0603 - ERJ-3GEYJ475V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7MGCT-ND.
RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V
Order 'resistor 4.7m ohm 1/10w 5% 0603 - ERJ-3GEYJ475V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7MGDKR-ND.
RESISTOR 4.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ475V
Order 'resistor 4.7m ohm 1/10w 5% 0603 - ERJ-3GEYJ475V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7MGTR-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NJCT-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NJTR-ND.
RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NJCT-ND.
RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50NJTR-ND.
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V
Order 'resistor 5.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1GCT-ND.
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V
Order 'resistor 5.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1GDKR-ND.
RESISTOR 5.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R1V
Order 'resistor 5.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ5R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1GTR-ND.
RESISTOR 5.1M OHM 1/10W 5% 0603 - ERJ-3GEYJ515V
Order 'resistor 5.1m ohm 1/10w 5% 0603 - ERJ-3GEYJ515V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MGCT-ND.
RESISTOR 5.1M OHM 1/10W 5% 0603 - ERJ-3GEYJ515V
Order 'resistor 5.1m ohm 1/10w 5% 0603 - ERJ-3GEYJ515V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1MGDKR-ND.
Send this link via E-Mail
Help With This Screen