RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V - Resistors
| Digi-Key Part Number | P4.7AHCT-ND |
10 50 200 1000 |
.19100 .10260 .05890 .04019 |
Extended Price
1.91 5.13 11.78 40.19 |
| Manufacturer Part Number | ERJ-3RQJ4R7V | |||
| Description | RESISTOR 4.7 OHM 1/10W 5% 0603 | |||
| Quantity Available | 3730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQJ4R7V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQJ4R7V ERJ3RQJ4R7V P4 7AHCT ND P47AHCTND P4.7AHCT |
ERJ-3RQJ4R7V Specification Sheet
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V (P4.7AHCT-ND) - Resistors
Related parts Resistors:RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V
Order 'resistor 4.7 ohm 1/10w 5% 0603 - ERJ-3RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7AHCT-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V
Order 'resistor 4.7 ohm 1/10w 5% 0603 - ERJ-3RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7AHDKR-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V
Order 'resistor 4.7 ohm 1/10w 5% 0603 - ERJ-3RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7AHTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NJTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHCT-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHDKR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AHTR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10AHTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0GTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
Order 'resistor 1.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GCT-ND.
Send this link via E-Mail
Help With This Screen