0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZQJR47U
RESISTOR .47 OHM 3/4W 5% 2010 - ERJ-12ZQJR47U - Resistors
| Digi-Key Part Number | P.47AFCT-ND |
10 50 200 1000 |
.56100 .39740 .32725 .27115 |
Extended Price
5.61 19.87 65.45 271.15 |
| Manufacturer Part Number | ERJ-12ZQJR47U | |||
| Description | RESISTOR .47 OHM 3/4W 5% 2010 | |||
| Quantity Available | 6149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12ZQJR47U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.47 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | -100/+600ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12ZQJR47U ERJ12ZQJR47U P 47AFCT ND P47AFCTND P.47AFCT |
ERJ-12ZQJR47U Specification Sheet
RESISTOR .47 OHM 3/4W 5% 2010 - ERJ-12ZQJR47U (P.47AFCT-ND) - Resistors
Related parts 0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZQJR47U0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZQJR47U
Order 'resistor .47 ohm 3/4w 5% 2010 - ERJ-12ZQJR47U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47AFCT-ND.
0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZQJR47U
Order 'resistor .47 ohm 3/4w 5% 2010 - ERJ-12ZQJR47U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47AFDKR-ND.
4.70 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ4R7U
Order 'resistor 4.7 ohm 3/4w 5% 2010 - ERJ-12ZYJ4R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7WCT-ND.
4.70 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ4R7U
Order 'resistor 4.7 ohm 3/4w 5% 2010 - ERJ-12ZYJ4R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7WDKR-ND.
0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZQJR47U
Order 'resistor .47 ohm 3/4w 5% 2010 - ERJ-12ZQJR47U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.47AFTR-ND.
1.00 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 3/4w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AFCT-ND.
10.0M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ106U
Order 'resistor 10m ohm 3/4w 5% 2010 - ERJ-12ZYJ106U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MWCT-ND.
1.00 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ1R0U
Order 'resistor 1.0 ohm 3/4w 5% 2010 - ERJ-12ZYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0WCT-ND.
1.10M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ115U
Order 'resistor 1.1m ohm 3/4w 5% 2010 - ERJ-12ZYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MWCT-ND.
1.10 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ1R1U
Order 'resistor 1.1 ohm 3/4w 5% 2010 - ERJ-12ZYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1WCT-ND.
1.20M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ125U
Order 'resistor 1.2m ohm 3/4w 5% 2010 - ERJ-12ZYJ125U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MWCT-ND.
1.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ1R2U
Order 'resistor 1.2 ohm 3/4w 5% 2010 - ERJ-12ZYJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2WCT-ND.
1.30M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ135U
Order 'resistor 1.3m ohm 3/4w 5% 2010 - ERJ-12ZYJ135U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3MWCT-ND.
1.30 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ1R3U
Order 'resistor 1.3 ohm 3/4w 5% 2010 - ERJ-12ZYJ1R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3WCT-ND.
1.50M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ155U
Order 'resistor 1.5m ohm 3/4w 5% 2010 - ERJ-12ZYJ155U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5MWCT-ND.
Options for 0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZQJR47U
Send this link via E-Mail
Help With This Screen
