47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4752X
RES 47.5K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4752X
| Digi-Key Part Number | P47.5KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF4752X | |||
| Description | RES 47.5K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF4752X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.5K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF4752X ERJ2RKF4752X P47 5KLDKR ND P475KLDKRND P47.5KLDKR |
ERJ-2RKF4752X Specification Sheet
RES 47.5K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4752X (P47.5KLDKR-ND)
Related parts 47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4752X4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4751V
Order 'res 4.75k ohm 1/10w 1% 0603 smd - ERJ-3EKF4751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.75KHCT-ND.
475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4753V
Order 'res 475k ohm 1/10w 1% 0603 smd - ERJ-3EKF4753V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P475KHCT-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4752V
Order 'res 47.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF4752V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47.5KHCT-ND.
4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4751V
Order 'res 4.75k ohm 1/10w 1% 0603 smd - ERJ-3EKF4751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.75KHDKR-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4752V
Order 'res 47.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF4752V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47.5KHDKR-ND.
475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4753V
Order 'res 475k ohm 1/10w 1% 0603 smd - ERJ-3EKF4753V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P475KHDKR-ND.
4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4751X
Order 'res 4.75k ohm 1/10w 1% 0402 smd - ERJ-2RKF4751X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.75KLCT-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4752X
Order 'res 47.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF4752X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47.5KLCT-ND.
475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4753X
Order 'res 475k ohm 1/10w 1% 0402 smd - ERJ-2RKF4753X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P475KLCT-ND.
47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4752X
Order 'res 47.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF4752X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47.5KLDKR-ND.
4.75K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4751X
Order 'res 4.75k ohm 1/10w 1% 0402 smd - ERJ-2RKF4751X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.75KLDKR-ND.
475K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4753X
Order 'res 475k ohm 1/10w 1% 0402 smd - ERJ-2RKF4753X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P475KLDKR-ND.
47.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4752U
Order 'res 47.5k ohm 1/2w 1% 1210 smd - ERJ-14NF4752U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47.5KAACT-ND.
4.75K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4751U
Order 'res 4.75k ohm 1/2w 1% 1210 smd - ERJ-14NF4751U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.75KAACT-ND.
475K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4753U
Order 'res 475k ohm 1/2w 1% 1210 smd - ERJ-14NF4753U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P475KAACT-ND.
Options for 47.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4752X
Send this link via E-Mail
Help With This Screen
