470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF4703C
RES 470K OHM 1/20W 1% 0201 SMD - ERJ-1GEF4703C - Resistors
| Digi-Key Part Number | P470KABTR-ND |
15000 30000 75000 105000 255000 510000 |
.01100 .01000 .00800 .00700 .00600 .00500 |
Extended Price
165.00 300.00 600.00 735.00 1530.00 2550.00 |
| Manufacturer Part Number | ERJ-1GEF4703C | |||
| Description | RES 470K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF4703C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF4703C ERJ1GEF4703C P470KABTR ND P470KABTRND P470KABTR |
ERJ-1GEF4703C Specification Sheet
RES 470K OHM 1/20W 1% 0201 SMD - ERJ-1GEF4703C (P470KABTR-ND) - Resistors
Related parts 470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF4703C470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF4703C
Order 'res 470k ohm 1/20w 1% 0201 smd - ERJ-1GEF4703C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KABCT-ND.
470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF4703C
Order 'res 470k ohm 1/20w 1% 0201 smd - ERJ-1GEF4703C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KABDKR-ND.
470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF4703C
Order 'res 470k ohm 1/20w 1% 0201 smd - ERJ-1GEF4703C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KABTR-ND.
470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GEJ474C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KAGCT-ND.
470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GEJ474C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KAGDKR-ND.
470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GEJ474C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KAGTR-ND.
470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ474C
Order 'res 470k ohm 1/20w 5% 0201 smd - ERJ-1GNJ474C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ474C-ND.
4.70K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GEJ472C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KAGCT-ND.
47.0K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GEJ473C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KAGCT-ND.
4.70K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GEJ472C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KAGDKR-ND.
47.0K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GEJ473C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KAGDKR-ND.
47.0K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GEJ473C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47KAGTR-ND.
4.70K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GEJ472C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7KAGTR-ND.
4.70K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ472C
Order 'res 4.7k ohm 1/20w 5% 0201 smd - ERJ-1GNJ472C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ472C-ND.
47.0K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ473C
Order 'res 47k ohm 1/20w 5% 0201 smd - ERJ-1GNJ473C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ473C-ND.
Options for 470K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF4703C
Send this link via E-Mail
Help With This Screen
