CAP .15UF 450V METAL POLY - B32522N6154J - Capacitors
| Digi-Key Part Number | 495-1248-ND |
1 10 100 500 1000 5000 10000 |
.52000 .38200 .27250 .19620 .15260 .14170 .13625 |
Extended Price
0.52 3.82 27.25 98.10 152.60 708.50 1362.50 |
| Manufacturer Part Number | B32522N6154J | |||
| Description | CAP .15UF 450V METAL POLY | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32522N6154J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 450V |
| Tolerance | ±5% |
| Series | MKT |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32522N6154J B32522N6154J 495 1248 ND 4951248ND 495-1248 |
B32522N6154J Specification Sheet
CAP .15UF 450V METAL POLY - B32522N6154J (495-1248-ND) - Capacitors
Related parts Capacitors :CAP .15UF 450V METAL POLY - B32522N6154J
Order 'cap .15uf 450v metal poly - B32522N6154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1248-ND.
CAP 1.5UF 50V METAL POLY - B32529C5155J
Order 'cap 1.5uf 50v metal poly - B32529C5155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1088-ND.
CAP .15UF 63V METAL POLY - B32529C154J
Order 'cap .15uf 63v metal poly - B32529C154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1105-ND.
CAP 1.5UF 63V METAL POLY - B32529C155J
Order 'cap 1.5uf 63v metal poly - B32529C155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1122-ND.
CAP 1.5UF 63V METAL POLY - B32522C155J
Order 'cap 1.5uf 63v metal poly - B32522C155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1123-ND.
CAP 1.5UF 63V METAL POLY - B32520C155J
Order 'cap 1.5uf 63v metal poly - B32520C155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1124-ND.
CAP .15UF 100V METAL POLY - B32520C1154J
Order 'cap .15uf 100v metal poly - B32520C1154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1150-ND.
CAP .15UF 100V METAL POLY - B32529C1154J
Order 'cap .15uf 100v metal poly - B32529C1154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1151-ND.
CAP .15UF 100V METAL POLY - B32521C1154J
Order 'cap .15uf 100v metal poly - B32521C1154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1152-ND.
CAP 1.5UF 63V METAL POLY - B32521C155J
Order 'cap 1.5uf 63v metal poly - B32521C155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1170-ND.
CAP 1.5UF 100V METAL POLY - B32522C1155J
Order 'cap 1.5uf 100v metal poly - B32522C1155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1171-ND.
CAP .15UF 250V METAL POLY - B32522C3154J
Order 'cap .15uf 250v metal poly - B32522C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1198-ND.
CAP .15UF 250V METAL POLY - B32520C3154J
Order 'cap .15uf 250v metal poly - B32520C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1199-ND.
CAP .15UF 250V METAL POLY - B32529C3154J
Order 'cap .15uf 250v metal poly - B32529C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1200-ND.
CAP .15UF 250V METAL POLY - B32521C3154J
Order 'cap .15uf 250v metal poly - B32521C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1201-ND.
Send this link via E-Mail
Help With This Screen